Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
Read more Read less

Filters

Viewing 1 - 20 of 546 products
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Communication Protocol Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy
RS Stock No. 548-8720
Mfr. Part No.902020/25-402-1001-1-6-100-104/395,
BrandJumo
HK$1,064.60
Each
units
PT100 100mm 6mm -40°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS Stock No. 362-9941
BrandRS PRO
HK$457.59
Each
units
PT100 250mm 3mm -50°C +250°C Cable 1m - Stainless Steel - - - 4 Class B
RS Stock No. 608-4486
Mfr. Part No.902020/25-402-1001-1-6-100-104/395,
BrandJumo
HK$1,767.24
Each
units
PT100 100mm 6mm -40°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 3 Class B
RS Stock No. 611-7788
BrandRS PRO
HK$45.44
Each
units
PT100 5mm - -50°C +500°C Solder - - Platinum Chip - - 2 Class A
RS Stock No. 285-633
BrandRS PRO
HK$720.35
Each
units
PT100 200mm 6mm -100°C +450°C Connection Head - - Stainless Steel - M20 - 4 Class B
RS Stock No. 237-1613
BrandRS PRO
HK$278.62
Each
units
PT100 35mm 6mm -50°C +250°C Lead Wire 1m - Stainless Steel - - - 2 Class B
RS Stock No. 293-8480
BrandRS PRO
HK$422.95
Each
units
PT100 8mm 1.6mm -200°C +600°C Solder - - Platinum - - - - Class 1/10 B
RS Stock No. 158-985
BrandRS PRO
HK$379.24
Each
units
PT100 100mm 3mm -50°C +200°C Lead Wire 1m - Stainless Steel - - - 4 Class B
RS Stock No. 158-4385
Mfr. Part No.902040/10-387-1003-1-7,5-29-121-20/000
BrandJumo
HK$351.60
Each
units
PT100 29mm 7.5mm -50°C +270°C Standard Plug - - Stainless Steel - - - 2 Class B
RS Stock No. 337-6805
Mfr. Part No.902020/10-402-1003-1-9-250-104/000
BrandJumo
HK$1,221.38
Each
units
PT100 250mm 9mm -50°C +400°C Connection Head - - Stainless Steel G1/2 M20 - 2 Class B
RS Stock No. 237-1657
BrandRS PRO
HK$254.71
Each
units
PT100 35mm 5mm -50°C +250°C Lead Wire 450mm - Platinum - - - 4 Class B
RS Stock No. 455-3968
BrandRS PRO
HK$564.33
Each
units
PT100 50mm 6mm -50°C +200°C Cable 2m - Stainless Steel - - - 4 Class B
RS Stock No. 362-9913
BrandRS PRO
HK$34.20
Each
units
PT1000 10mm 2mm -50°C +500°C Solder - - Platinum Chip - - 2 Class B
RS Stock No. 290-5070
BrandRS PRO
HK$161.27
1 Bag of 5
Bag(s)
PT100 5mm 2mm -50°C +500°C Solder - - Platinum Chip - - 2 Class B
RS Stock No. 368-3894
Mfr. Part No.HEL-705-T-0-12-00
BrandHoneywell
HK$309.52
Each
units
PT100 4.75mm 2.18mm -200°C +260°C Lead Wire 305mm - Alumina - - - 2 ±0.2 °C
RS Stock No. 611-8264
BrandRS PRO
HK$401.13
Each
units
PT100 100mm 6mm -50°C +200°C Cable 2m - Stainless Steel - - - 4 Class B
RS Stock No. 788-7132
BrandRS PRO
HK$224.94
Each
units
- - - - - - - - - - - - - -
RS Stock No. 611-7873
BrandRS PRO
HK$198.60
Each
units
PT100 8mm 1.5mm -200°C +650°C Solder - - Platinum - - - - Class A
RS Stock No. 762-1143
BrandRS PRO
HK$331.62
Each
units
PT100 50mm 3mm -50°C +200°C Lead Wire 1m - Stainless Steel - - - 4 Class B
RS Stock No. 338-9491
BrandRS PRO
HK$379.24
Each
units
PT100 - - 0°C +70°C Cable Gland - - - Wall - - - Class B
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...