LVDT

What is an LVDT?

An LVDT is a linear variable differential transformer and is used to accurately measure linear displacement (position measurement) which is movement in a single direction along an axis. An LVDT is often also referred to as a linear displacement transducer or a linear position transducer. A device similar to this is an RVDT (Rotary Variable Differential Transformer) used to measure rotary displacement.

There are many types of LVDT sensors. LVDTs have different armatures, temperatures ranges, built-in electronics and stroke lengths. LVDT sensors with a captive guided spring return armature have been designed for measuring multiple targets. These types of armatures are ideal for measuring surface structure changes. A captive guided armature is suited to longer measurements. The armature is attached to both the body and structure it is measuring.

How does an LVDT work?

An LVDT position sensor has a primary coil and two secondary coils. This coil assembly is mounted to a stationary object while a ferromagnetic core is attached to the object whose position is being measured. The core links the electromagnetic field of the primary coil to the secondary coils. The difference from the coil outputs results in proportional voltage relative to the movement of the core versus the coils.

What are the benefits of a linear variable differential transformer?

The LVDT has a long life as there is no contact between the sensing elements
An LVDT is robust and can operate in harsh conditions
Extremely small movements are measured by an LVDT
An LVDT has excellent repeatability for performing precise applications
Analog input and output
Absolute measurement giving no position loss
An LVDT can convert the rectilinear motion of an object into an electrical signal
The LVDT can be used in a range of applications within industry or research as it can be easily modified to fulfil different tasks.

An LVDT is an electrical transformer and requires a different type of AC power (around 3 Vrms @ 3 kHz). The support electronics for an LVDT, such as a signal conditioning unit, supply this sort of excitation power. A signal conditioning unit also converts the low level AC voltage from an LVDT into higher level DC output voltage.

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Stroke Input Current Range Energising Voltage Range Output Voltage Range Sensitivity Response Time Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 646-460
Mfr. Part No.922938
HK$2,796.85
Each
units
±2.5mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
RS Stock No. 646-527
Mfr. Part No.922935
HK$1,103.12
Each
units
±1mm 10 → 13 mA 1 → 10 Vrms - 69 mV/V/mm @ 1kHz, 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz 1.5 ms - 25mm - -40°C +85°C
RS Stock No. 495-0909
Mfr. Part No.911315-RS
HK$3,864.66
Each
units
- 1.1 A, 250 mA 90 → 264 V ac ±10V dc 400 → 2500 mV - - - - 0°C +60°C
RS Stock No. 646-476
Mfr. Part No.922939
HK$2,875.22
Each
units
±5mm 13 mA 10 → 24 V dc - 540 mV/mm @ 10 V dc 3 ms - - - -20°C +80°C
RS Stock No. 646-577
Mfr. Part No.005901-RS
HK$758.13
Each
units
- 50 mA ±7.5 18 V dc 5 10V dc 2.5 3.75 mVrms - 12mm 52mm 5mm 0°C +70°C
RS Stock No. 727-1347
Mfr. Part No.930988
HK$4,561.13
Each
units
±15mm - 10 → 30 V dc 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
RS Stock No. 646-533
Mfr. Part No.922936
HK$1,385.38
Each
units
±3mm - 1 → 10 Vrms - 118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz 1.5 ms - 42.5mm - -40°C +85°C
RS Stock No. 727-1338
Mfr. Part No.930984
HK$2,953.69
Each
units
±50mm 0.6 mA 10 → 30 V dc - 15 mV/V/mm - - - - -40°C +120°C
RS Stock No. 727-1325
Mfr. Part No.930982
HK$2,456.97
Each
units
±15mm 1.5 mA 1 → 5 Vrms - 60 mV/V/mm - - - - -40°C +120°C
RS Stock No. 646-454
Mfr. Part No.922937
HK$2,574.57
Each
units
±1mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
RS Stock No. 727-1341
Mfr. Part No.930989
HK$4,796.45
Each
units
±25mm - 10 → 30 V dc ±5V - - - - - 0°C +65°C
RS Stock No. 727-1329
Mfr. Part No.930983
HK$2,692.29
Each
units
±25mm 0.5 mA 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V 21.5 mV/V/mm - - - - -40°C +120°C
RS Stock No. 803-1591
Mfr. Part No.EVAL-CFTL-LVDT
HK$941.97
Each
units
±2.5 → ±50.8mm - 3 Vrms - 94.5 mV/V/mm - 44.5mm 19.05 (Dia.)mm - -55°C +95°C
RS Stock No. 775-3859
Mfr. Part No.926226
HK$1,659.83
Each
units
±1.5mm 6 mA 1 → 10 Vrms 5V dc 108 mV/V/mm@ 5 kHz - 20.6mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 775-3874
Mfr. Part No.926230
HK$3,110.42
Each
units
±25mm - 1 → 10 Vrms 5V dc - - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 727-1350
Mfr. Part No.930990
HK$5,031.54
Each
units
±50mm - 10 → 30 V dc 0 → 10 V, 0 → 5 V, ±10 V, ±5 V - - - - - 0°C +65°C
RS Stock No. 775-3868
Mfr. Part No.926227
HK$2,038.95
Each
units
±6mm 4.5 mA 1 → 10 Vrms 5V dc 78 mV/V/mm@ 5 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 775-3865
Mfr. Part No.926229
HK$2,456.97
Each
units
±12.5mm 7 mA 1 → 5 Vrms 5V dc 69 mV/V/mm@ 5 kHz - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
RS Stock No. 775-3861
Mfr. Part No.926228
HK$2,431.00
Each
units
±10mm 3.2 mA 1 → 5 Vrms 5V dc 85 mV/V/mm@ 20 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.