Light Intensity or Colour or Contrast Sensors

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Communication Protocol Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface
RS Stock No. 800-4013
Mfr. Part No.KTM-MB31111P
BrandSick
HK$1,775.60
Each
units
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector - 12 24 V dc Yes - ABS - IP67 -
RS Stock No. 711-4806
Mfr. Part No.11.03
BrandFinder
HK$229.03
Each
units
- - - - - Cable - 300/500 V - - PVC 11 Series IP66, IP67 -
RS Stock No. 494-6871
Mfr. Part No.BLT 21M-001-P-S4
BrandBALLUFF
HK$3,937.08
Each
units
40 mm Ultraviolet LED PNP 30 mA 2 kHz M12 Connector - 10 30 V Yes - Nickel Plated Gadolinium Zinc - IP67 -
RS Stock No. 741-7666
Mfr. Part No.KT5W-2P1116
BrandSick
HK$3,928.61
Each
units
10 mm RGB LED PNP 100 mA 10 kHz M12 Connector - 10 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 -
RS Stock No. 741-7679
Mfr. Part No.WFS3-40N415
BrandSick
HK$1,440.14
Each
units
3 mm Infrared LED NPN 100 mA 10 kHz 4-Pin M8 Connector - 10 30 V - - Polyamide - IP65 -
RS Stock No. 180-6337
Mfr. Part No.KTX-WN91141252ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,513.81
Each
units
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS Stock No. 180-6340
Mfr. Part No.KTX-WN91142242ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,594.59
Each
units
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS Stock No. 134-7839
Mfr. Part No.KTM-MP11181P
BrandSick
HK$2,298.61
Each
units
12.5 mm White LED PNP 50 mA 15 kHz 4-Pin M8 Connector - 12 24 V dc Yes 4-Pin Connector ABS - IP67 -
RS Stock No. 180-6343
Mfr. Part No.KTS-WB81141142ZZZZ
BrandSick
HK$3,446.00
Each
units
13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 -
RS Stock No. 609-9084
Mfr. Part No.LX101PZ
BrandPanasonic
HK$3,925.48
Each
units
10 mm Blue LED, Green LED, Red LED PNP 750 mA - M12 Connector - 12 24 V dc - - PBT - IP67 -
RS Stock No. 741-7660
Mfr. Part No.WFS3-40P415
BrandSick
HK$1,440.14
Each
units
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector - 10 30 V - - Polyamide - IP65 -
RS Stock No. 180-6341
Mfr. Part No.KTX-WN91141242ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,594.59
Each
units
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS Stock No. 902-7127
Mfr. Part No.BOS 12M-PS-RD10-02
BrandBALLUFF
HK$674.04
Each
units
1 250 mm Red LED PNP 100 mA 1 kHz Cable - 10 30 V dc Yes Cable Nickel Plated Brass - IP67 -
RS Stock No. 902-7118
Mfr. Part No.BOS 12M-PS-RD10-S4
BrandBALLUFF
HK$674.04
Each
units
1 250 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS Stock No. 180-6339
Mfr. Part No.KTX-WP91141242ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,594.59
Each
units
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS Stock No. 180-6342
Mfr. Part No.KTS-MB81141142ZZZZ
BrandSick
HK$3,063.00
Each
units
13 mm LED Pull, Push 100 mA 25 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 -
RS Stock No. 180-6335
Mfr. Part No.KTX-WP91141252ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,513.81
Each
units
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS Stock No. 180-6338
Mfr. Part No.KTX-WP91142242ZZZZZZZZZZZZZZZ1
BrandSick
HK$4,513.81
Each
units
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS Stock No. 263-8427
Mfr. Part No.KT5G-2N1111
BrandSick
HK$3,592.58
Each
units
10 mm Green LED NPN 100 mA 10 kHz M12 Connector - 10 30 V dc Yes - Die Cast Zinc - IP67 -
RS Stock No. 800-4022
Mfr. Part No.KTM-WP11181P
BrandSick
HK$2,448.80
Each
units
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector - 12 24 V dc Yes - ABS - IP67 -
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...