IO Link Masters

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Operating Voltage Number of Inputs Number of Outputs Interface Protocol Type IO Link Revision Communication Protocol Temperature Range Weight Housing Material IP Rating
RS Stock No. 183-2778
Mfr. Part No.AL1103
HK$4,043.45
Each
units
20 → 30V dc 16 8 - Profinet 1.1 IO-LINK -25 → +60 °C 410g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 111-3703
Mfr. Part No.IOLA2US-01101 (SiLink2 Master)
BrandSick
HK$3,911.97
Each
units
- - - IO-Link - - IO-LINK - - - -
RS Stock No. 183-2793
Mfr. Part No.AL1342
HK$3,862.40
Each
units
20 → 30V dc 16 8 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 403g Polyamide IP65, IP66, IP67
RS Stock No. 183-2787
Mfr. Part No.AL1341
HK$3,729.63
Each
units
20 → 28V dc 8 4 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 283.5g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2788
Mfr. Part No.AL1343
HK$4,405.55
Each
units
20 → 28V dc 16 8 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 419g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 135-0303
Mfr. Part No.BNI EIP-508-105-Z015
BrandBALLUFF
HK$7,159.68
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2779
Mfr. Part No.AL1121
HK$3,427.88
Each
units
20 → 30V dc 8 4 - - 1.1 IO-LINK -25 → +60 °C 273g Polyamide IP65, IP66, IP67, IP69K
New
RS Stock No. 203-4180
Mfr. Part No.6ES7148-6JA00-0AB0
BrandSiemens
HK$4,737.98
Each
units
24V dc 4 analog, 8 digital 4 analog, 6 digital Ethernet - - - - - - -
New
RS Stock No. 203-4197
Mfr. Part No.6ES7147-5JD00-0BA0
BrandSiemens
HK$2,788.12
Each
units
- 4 4 - - - - - - - -
RS Stock No. 183-2784
Mfr. Part No.AL1940
HK$4,345.20
Each
units
20 → 30V dc 8 8 - TCP/IP JSON 1.1 IO-LINK -25 → +65 °C 329.5g Polyamide IP20
RS Stock No. 135-0304
Mfr. Part No.BNI IOL-104-000-K006
BrandBALLUFF
HK$1,150.81
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2780
Mfr. Part No.AL1101
HK$3,427.88
Each
units
20 → 30V dc 8 4 - Profinet 1.1 IO-LINK -25 → +60 °C 273.5g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2777
Mfr. Part No.AL1123
HK$4,043.45
Each
units
20 → 30V dc 16 8 - - 1.1 IO-LINK -25 → +60 °C 409g Polyamide IP65, IP66, IP67, IP69K
RS Stock No. 183-2792
Mfr. Part No.AL1340
HK$3,307.18
Each
units
20 → 30V dc 8 4 - TCP/IP JSON 1.1 IO-LINK -25 → +60 °C 302g Polyamide IP65, IP66, IP67
RS Stock No. 135-0302
Mfr. Part No.BNI PNT-508-105-Z015
BrandBALLUFF
HK$7,491.98
Each
units
- - - IO-Link - - - - - - -
RS Stock No. 183-2774
Mfr. Part No.AL1102
HK$3,500.30
Each
units
20 → 30V dc 16 8 - Profinet 1.1 IO-LINK -25 → +60 °C 396g Polyamide IP65, IP66, IP67
New
RS Stock No. 203-2804
Mfr. Part No.6ES7194-4CA20-0AA0
BrandSiemens
HK$290.56
Each
units
- 4 4 - - - - - - - -
RS Stock No. 183-2783
Mfr. Part No.AL1930
HK$4,345.20
Each
units
20 → 30V dc 8 8 - TCP/IP JSON 1.1 IO-LINK -25 → +65 °C 330.5g Polyamide IP20
New
RS Stock No. 203-4122
Mfr. Part No.6ES7148-6JD00-0AB0
BrandSiemens
HK$4,160.92
Each
units
24V dc 4 4 Ethernet - - - - - - -
RS Stock No. 183-2785
Mfr. Part No.AL1331
HK$3,729.63
Each
units
20 → 28V dc 8 4 - - 1.1 IO-LINK -25 → +60 °C 283g Polyamide IP65, IP66, IP67, IP69K
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...