Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 381 - 400 of 2897 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating
RS Stock No. 772-9846
Mfr. Part No.XS8C2A4NCM12
HK$560.56
Each
units
Block - NPN-NO/NC 40 mm M12 - 4 Pin 12 → 48 V dc - 40mm 72.9mm 40mm 48V - Non Flush IP65, IP67, IP69K
RS Stock No. 188-9138
Mfr. Part No.E2E-X14B1T18-M1
BrandOmron
HK$486.31
Each
units
Barrel M18 x 1 PNP-NO 14 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 55.3mm 18mm - 30V - Flush Mount IP67, IP67G, IP69K
RS Stock No. 280-6462
Mfr. Part No.NCB5-18GM40-Z1
HK$618.69
Each
units
Barrel M18 x 1 NC 5 mm Cable 5 → 60 V dc - 40mm - - 60V - - IP67
RS Stock No. 413-9742
Mfr. Part No.BES M12MI-NSH80B-S04G
BrandBALLUFF
HK$763.51
Each
units
Barrel M12 x 1 NPN-NO 8 mm M12 - 4 Pin 10 → 55 V dc - 65mm - - 55V - Flush Mount IP67
RS Stock No. 257-2513
Mfr. Part No.NBB15-U1-E2-C
HK$863.57
Each
units
Block - PNP-NO 15 mm M20 Gland 10 → 60 V dc - 40mm 40.5mm 118mm 60V - Flush Mount IP68
RS Stock No. 191-9882
Mfr. Part No.IW5051
HK$517.57
Each
units
Block - PNP-NO 5 mm Cable 10 → 36 V dc - 60mm 36mm 10mm 36V - Flush Mount IP67
RS Stock No. 805-2551
Mfr. Part No.E2B-M12KS04-M1-B2
BrandOmron
HK$228.06
Each
units
Barrel M12 x 1 PNP-NC 4 mm M12 - 4 Pin 12 → 24 V dc - 31mm - - 30V - Flush Mount IP67
RS Stock No. 184-8804
Mfr. Part No.NCB40-FP-A2-P1
HK$1,719.55
Each
units
Block - PNP-NO/NC 40 mm M20 Gland 10 → 60 V - 65mm 80mm 40mm - - Flush Mount IP68
RS Stock No. 830-8605
Mfr. Part No.BI 2-EG08K-AP6X-H1341
BrandTurck
HK$791.08
Each
units
Barrel M8 x 1 PNP-NO 2 mm M12 - 4 Pin 10 → 30 V dc - 39mm - - 30V - Flush Mount IP67
RS Stock No. 175-6923
Mfr. Part No.E2E-X3D28-T 2M
BrandOmron
HK$602.30
Each
units
Barrel M8 x 1 NC 3 mm Cable 10 → 30 V dc - 37.8mm 15mm - 30V - Flush Mount IP67
RS Stock No. 830-8147
Mfr. Part No.BI 8-M18-AP6X-H1141
BrandTurck
HK$1,158.50
Each
units
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - 30V - Flush Mount IP67
RS Stock No. 179-9920
Mfr. Part No.XS618B4MBL2
HK$701.15
Each
units
Barrel M18 x 1 NC 12 mm Cable 20 → 264 V ac/dc - 63.5mm 24mm - 240V 240V Non Flush IP68, IP69K
RS Stock No. 227-309
Mfr. Part No.NI6U-EG08-AP6X-H1341
BrandTurck
HK$1,151.61
Each
units
Barrel M8 x 1 PNP-NO 6 mm M12 - 4 Pin 10 → 30 V dc - 57mm - - 30V - Non Flush IP68
RS Stock No. 816-7448
Mfr. Part No.XS218BLPAM12
HK$308.30
Each
units
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc - 64mm - - 24V - Non Flush IP67
RS Stock No. 188-9139
Mfr. Part No.E2E-X16MB1T18-M1
BrandOmron
HK$362.19
Each
units
Barrel M18 x 1 PNP-NO 16 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 55.3mm 18mm - 30V - Flush Mount IP67, IP67G, IP69K
RS Stock No. 124-3754
Mfr. Part No.BES M12EI-PSC40B-S04G-S
BrandBALLUFF
HK$819.89
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - 30V - Flush Mount IP67
RS Stock No. 181-1817
Mfr. Part No.IFRM 12P1701/S14L
BrandBaumer
HK$563.22
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 50mm 12mm - 30V - Flush Mount IP67
RS Stock No. 124-3744
Mfr. Part No.BCS M12T4D2-PSM40C-S04G
BrandBALLUFF
HK$1,318.63
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 35 V dc - 60mm - - 35V - Flush Mount IP65
RS Stock No. 805-2589
Mfr. Part No.E2B-M12KS04-WP-C2 2M
BrandOmron
HK$350.23
Each
units
Barrel M12 x 1 NPN-NC 4 mm Cable 12 → 24 V dc - 30mm - - 30V - Flush Mount IP67
RS Stock No. 837-5434
Mfr. Part No.NI 5-G12-AP6X-H1141
BrandTurck
HK$893.51
Each
units
Barrel M12 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 62mm - - 30V - Non Flush IP67
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...