Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 21 - 40 of 2850 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 610-5145
Mfr. Part No.3RG4210-0AG00-PF
HK$1,148.43
Each
units
Barrel M5 x 0.5 PNP-NO 0.8 mm Cable 24 V dc 25mm - - 30V - - IP67 -
RS Stock No. 829-5108
Mfr. Part No.XS8D1A1MAU20
HK$1,588.52
Each
units
Block - NO 60 mm 1/2" 20 UNF - 3 Pin with cable 20 → 264 V ac/dc 80mm 80mm 26mm 264V 264V Non Flush IP67 -
RS Stock No. 289-8506
Mfr. Part No.NBB2-V3-E0
HK$407.80
Each
units
Block - NPN-NO 2 mm Cable 10 → 30 V dc 27.8mm 16mm 10mm 30V - - IP67 -
RS Stock No. 816-3667
Mfr. Part No.XSDA600519H7
HK$2,745.60
Each
units
Block - NO/NC 60 mm Cable - 100mm - - - - Flush Mount IP67 -
RS Stock No. 804-9426
Mfr. Part No.E2A-S08KS02-M1-B2
BrandOmron
HK$463.09
Each
units
Barrel M8 x 1 PNP-NC 2 mm M12 - 4 Pin 12 → 24 V dc 27mm - - 32V - Flush Mount IP67 -
RS Stock No. 437-0757
Mfr. Part No.IFRM 08P17A1/S35L
BrandBaumer
HK$640.64
Each
units
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc 46mm 8mm - 30V - Flush Mount IP67 -
RS Stock No. 512-4498
Mfr. Part No.XS512B1PAM12
HK$779.37
Each
units
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 36V - Flush Mount IP69K -
RS Stock No. 208-257
BrandRS PRO
HK$618.62
Each
units
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc 52mm - - 30V - Non Flush IP68 -
RS Stock No. 610-5038
Mfr. Part No.3RG4014-0KB00-PF
HK$1,219.39
Each
units
Barrel M30 x 1.5 NO 10 mm Cable 20 → 265 V ac, 20 → 320 V dc 54mm - - 320V 265V Flush Mount IP67 -
RS Stock No. 105-8530
Mfr. Part No.NBB15-30GM50-E2-V1
HK$782.61
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm M12 - 4 Pin 10 → 30 V dc 65mm - - 30V - Flush Mount IP67 -
RS Stock No. 831-3676
Mfr. Part No.NBN4-12GM35-A2-V1
HK$482.76
Each
units
Barrel M12 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc 45mm - - 30V - Non Flush IP67 -
RS Stock No. 328-1397
Mfr. Part No.RC10-14-N0
HK$827.59
Each
units
Ring - NAMUR 20 mm Cable 5 → 25 V dc 32.5mm 25mm 20mm 25V - - IP67 -
RS Stock No. 739-6604
Mfr. Part No.IIS206
HK$781.74
Each
units
Barrel M30 x 1.5 PNP/NPN-NO 15 mm M12 - 4 Pin 10 → 36 V dc 70mm - - 36V - Flush Mount IP67 -
RS Stock No. 831-3593
Mfr. Part No.NBB5-18GM60-A0-V1
HK$954.67
Each
units
Barrel M12 x 1 NPN-NO/NC 5 mm M12 - 4 Pin 10 → 30 V dc 70mm - - 30V - Flush Mount IP67 -
RS Stock No. 763-8318
Mfr. Part No.IFRM 12X9103
BrandBaumer
HK$514.80
Each
units
Barrel M12 x 1 NAMUR 4 mm Cable 5 → 30 V dc 34mm 12mm - 30V - Non Flush IP67 -
RS Stock No. 750-6757
Mfr. Part No.TL-W5MB1 2M
BrandOmron
HK$532.19
Each
units
Block - PNP-NO 5 mm Cable 12 → 24 V dc 30.5mm 18mm - 30V - - IP67 -
RS Stock No. 610-4956
Mfr. Part No.3RG4012-0KB00
HK$1,121.44
Each
units
Barrel M12 x 1 NO 2 mm Cable 20 → 265 V ac, 20 → 320 V dc 56mm - - 320V 265V Flush Mount IP67 -
RS Stock No. 180-7363
Mfr. Part No.IFRM 12P1702/L
BrandBaumer
HK$640.64
Each
units
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc 40mm 12mm - 30V - Flush Mount IP67 -
RS Stock No. 785-8452
Mfr. Part No.E2E-S05N03-WC-C1 2M
BrandOmron
HK$625.20
Each
units
Barrel M5 x 0.5 NPN-NO 3 mm Cable 10 → 30 V dc 31mm - - 30V - Non Flush IP67 -
RS Stock No. 609-7347
Mfr. Part No.XS508B1PAM8
HK$398.82
Each
units
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 12 → 24 V dc 42mm - - 36V - Flush Mount IP65, IP67 -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...