Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filters

Viewing 1 - 20 of 414 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS Stock No. 444-3344
Mfr. Part No.XS618B1MAL2
HK$575.83
Each
units
Barrel M18 x 1 NO 8 mm Cable 24 → 240 V ac/dc 62mm - - 264V 264V Flush Mount IP69K -
RS Stock No. 324-1052
Mfr. Part No.XS1L04PA310
HK$508.57
Each
units
Barrel - PNP-NO 1 mm Cable 5 → 24 V dc 29mm 4mm - 30V - Flush Mount IP67 -
RS Stock No. 444-3366
Mfr. Part No.XS630B1MAL2
HK$633.71
Each
units
Barrel M30 x 1.5 NO 15 mm Cable 24 → 240 V ac/dc 62mm - - 264V 264V Flush Mount IP69K -
RS Stock No. 829-5108
Mfr. Part No.XS8D1A1MAU20
HK$1,588.52
Each
units
Block - NO 60 mm 1/2" 20 UNF - 3 Pin with cable 24 → 240 V ac/dc 80mm 80mm 26mm 264V 264V Non Flush IP67 -
RS Stock No. 512-4498
Mfr. Part No.XS512B1PAM12
HK$415.92
Each
units
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 12 → 24 V dc 50mm - - 36V - Flush Mount IP69K -
RS Stock No. 816-3667
Mfr. Part No.XSDA600519H7
HK$1,871.67
Each
units
Block - NO/NC 60 mm Cable - 100mm - - - - Flush Mount IP67 -
RS Stock No. 816-3708
Mfr. Part No.XSDA400519H7
HK$1,842.09
Each
units
Block - NO/NC 40 mm Cable 24 → 24 V ac/dc 100mm - - - - Flush Mount IP67 -
RS Stock No. 793-1807
Mfr. Part No.XS7C4A1MPG13
HK$681.81
Each
units
Block - NO/NC 15 mm PG13.5 Gland 24 → 240 V ac/dc 40mm 40mm 117mm 240V 240V Flush Mount IP65, IP67, IP69K -
RS Stock No. 609-7353
Mfr. Part No.XS612B1NAL2
HK$452.55
Each
units
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 48 V dc 53mm - - 58V - Flush Mount IP69K -
RS Stock No. 444-3271
Mfr. Part No.XS612B1PAM12
HK$385.26
Each
units
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 48 V dc 62mm - - 58V - Flush Mount IP69K -
RS Stock No. 281-1278
Mfr. Part No.XS1N05PA310
HK$633.79
Each
units
Barrel M5 x 0.5 PNP-NO 1 mm Cable 5 → 24 V dc 29mm - - 30V - Flush Mount IP67 -
RS Stock No. 816-3663
Mfr. Part No.XSAV01801
HK$1,402.44
Each
units
Barrel M30 x 1.5 NC 10 mm Cable 24 → 210 V dc, 24 → 240 V ac 81mm - - - - Flush Mount IP67 -
RS Stock No. 695-6732
Mfr. Part No.XS130B3PAL2
HK$416.05
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm Cable 12 → 24 V dc 43mm - - 36V - Flush Mount IP69K -
RS Stock No. 609-7347
Mfr. Part No.XS508B1PAM8
HK$391.00
Each
units
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 12 → 24 V dc 42mm - - 36V - Flush Mount IP65, IP67 -
RS Stock No. 609-7246
Mfr. Part No.XS4P12KP340
HK$642.82
Each
units
Barrel M12 x 1 PNP/NPN-NO/NC 4 mm Cable 12 → 24 V dc 50mm - - 36V - Non Flush IP68 -
RS Stock No. 198-368
Mfr. Part No.XS618B1PBL2
HK$448.94
Each
units
Barrel M18 x 1 PNP-NC 8 mm Cable 12 → 48 V dc 62mm - - 58V - Flush Mount IP69K -
RS Stock No. 444-3350
Mfr. Part No.XS618B1MAU20
HK$584.33
Each
units
Barrel M18 x 1 NO 8 mm 1/2" 20 UNF - 3 Pin 24 → 240 V ac/dc 73mm - - 264V 264V Flush Mount IP69K -
RS Stock No. 816-3635
Mfr. Part No.XS618B1NAL5
HK$628.16
Each
units
Barrel M18 x 1 NPN-NO 8 mm Cable 12 → 48 V dc 62mm - - 48V - Flush Mount IP68, IP69K -
RS Stock No. 608-5748
Mfr. Part No.XSAV11801
HK$1,573.00
Each
units
Barrel M30 x 1.5 NC 10 mm Cable 24 → 210 V dc, 24 → 240 V ac 81mm - - 264V 264V Flush Mount IP67 -
RS Stock No. 182-972
Mfr. Part No.XS1M30MA250
HK$908.00
Each
units
Barrel M30 x 1.5 NO 10 mm Cable 24 → 210 V dc, 24 → 240 V ac 55mm - - 264V 264V Flush Mount IP68 -