Hall Effect Sensors

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS Stock No. 527-8573
Mfr. Part No.MK5101
HK$386.32
Each
units
- Barrel Snap On 10 30 V dc Wire Lead - - - >10 kHz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm Polyamide
RS Stock No. 123-8746
Mfr. Part No.JN2200
HK$3,279.30
Each
units
NPN, PNP Block Surface Mount 9.2 30 V dc M12 Connector 30V - 125 mA - 62mm 90mm 33.2mm 62 x 90 x 33.2 mm Die Cast Zinc
RS Stock No. 123-8750
Mfr. Part No.MX5050
HK$620.50
Each
units
PNP Barrel Cable Mount 10 30 V dc M12 Connector 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 60mm 15 (Dia.) x 60 mm Brass (Socket), FPM (O-Ring), Polyamide
RS Stock No. 123-8748
Mfr. Part No.MX5015
HK$671.71
Each
units
NPN Barrel Cable Mount 7 30 V dc Wire Lead 30V 1.7 mm 50 mA 15 kHz - 15 (Dia.)mm 49.5mm 15 (Dia.) x 49.5 mm Brass (Socket), FPM (O-Ring), Polyamide
RS Stock No. 123-8747
Mfr. Part No.JN2201
HK$3,645.02
Each
units
NPN, PNP Block Surface Mount 9.2 30 V dc M12 Connector 30V - 125 mA - 62mm 90mm 33.2mm 62 x 90 x 33.2 mm Die Cast Zinc