Hall Effect Sensors

Filters

Viewing 1 - 20 of 81 products
Results per page
Description Price Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS Stock No. 169-7662
Mfr. Part No.SS443A
BrandHoneywell
HK$8.81
Each (In a Bag of 5000)
units
Digital - PCB Mount 3.8 → 30 V dc PCB - - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS Stock No. 181-1441
Mfr. Part No.SS443A
BrandHoneywell
HK$22.08
Each
units
Digital - PCB Mount 3.8 → 30 V dc PCB 0.4V - 20 mA - 4.06mm 3mm 1.57mm 4.06 x 3 x 1.57 mm -
RS Stock No. 216-6231
Mfr. Part No.SS495A
BrandHoneywell
HK$18.33
Each
units
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 169-7668
Mfr. Part No.SS495A
BrandHoneywell
HK$10.95
Each (In a Bag of 5000)
units
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 285-144
BrandRS PRO
HK$242.47
Each
units
Open Collector PNP + NPN Output - - 7.5 → 24 V dc Wire Lead - - 250 mA - 32mm 24mm 10mm 32 x 24 x 10 mm ABS
RS Stock No. 822-3778
Mfr. Part No.SS40A
BrandHoneywell
HK$11.02
Each
units
Digital - Through Hole 4.5 → 24 V dc PCB - - 20 mA - 4.1mm 4.1mm 1.6mm 4.1 x 4.1 x 1.6 mm -
RS Stock No. 169-7671
Mfr. Part No.SR15C-A3
BrandHoneywell
HK$89.373
Each (In a Bag of 100)
units
Digital - - 3.8 → 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS Stock No. 527-8573
Mfr. Part No.MK5101
HK$386.32
Each
units
- Barrel Snap On 10 30 V dc Wire Lead - - - >10 kHz 25.3mm 5mm 6.5mm 25.3 x 5 x 6.5 mm Polyamide
RS Stock No. 765-9325
Mfr. Part No.MP101401
BrandZF
HK$63.37
Each
units
NPN Block Flange Mount 4.5 → 18 V dc Wire Lead 18V - 20 mA - 17.27mm 21.72mm 3.3mm 17.27 x 21.72 x 3.3 mm -
RS Stock No. 765-9328
Mfr. Part No.GS100502
BrandZF
HK$237.50
Each
units
NPN Barrel Panel Mount 24 → 30 V dc Wire Lead 30V - 25 mA - 65mm - - - Aluminium
RS Stock No. 370-6896
Mfr. Part No.SR15C-A3
BrandHoneywell
HK$132.72
Each
units
Digital - - 3.8 → 30 V dc Wire Lead - - 20 mA - 7.6mm 20.3mm 5.1mm 7.6 x 20.3 x 5.1 mm -
RS Stock No. 410-4780
Mfr. Part No.BMF 305K-PS-C-2-S49-00,2
BrandBALLUFF
HK$513.08
Each
units
PNP - - 10 → 30 V dc Wire Lead 24V - - - 33.5mm 10.5mm 6.5mm 33.5 x 10.5 x 6.5 mm Liquid Crystal Polymer
RS Stock No. 407-7666
Mfr. Part No.SR17C-J6
BrandHoneywell
HK$139.82
Each
units
Digital - - 3.8 → 30 V dc Wire Lead 30V - 20 mA - 23.88mm 15.75mm 12.95mm 23.88 x 15.75 x 12.95 mm -
RS Stock No. 307-6224
Mfr. Part No.MP-100701
BrandZF
HK$194.14
Each
units
- - - 5 24 V dc Wire Lead - - 25 mA - - - - - -
RS Stock No. 189-5499
Mfr. Part No.SS94A2
BrandHoneywell
HK$553.07
Each
units
Ratiometric - - 6.6 → 12.6 V dc PCB - - 1 mA - 7.62mm 15.24mm 1.78mm 7.62 x 15.24 x 1.78 mm -
RS Stock No. 479-6878
Mfr. Part No.SS496A1
BrandHoneywell
HK$30.76
Each
units
Ratiometric - - 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 216-6247
Mfr. Part No.SS495A1
BrandHoneywell
HK$35.82
Each
units
Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 814-0213
Mfr. Part No.INX360D-F99-U2E2-V15
HK$2,590.70
Each
units
Analogue, PNP Block - 10 → 30 V dc M12 Connector 30V - 100 mA - 65mm 37mm 62.5mm 65 x 37 x 62.5 mm Polyamide
RS Stock No. 169-7669
Mfr. Part No.SS495A1
BrandHoneywell
HK$20.363
Each (In a Bag of 5000)
units
Ratiometric Block Surface Mount 4.5 → 10.5 V dc PCB - - 1.5 mA - 4.06mm 3mm 1.6mm 4.06 x 3 x 1.6 mm -
RS Stock No. 765-9319
Mfr. Part No.GS100102
BrandCherry
HK$401.67
Each
units
NPN Barrel Panel Mount 4.5 → 24 V dc Wire Lead 24V - 20 mA - 65.5mm - - - Stainless Steel