Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal. How Fibre Optic Sensors Work A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor. Uses of Fiber Optic Sensors Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS Stock No. 473-0957
Mfr. Part No.E3XNA412M
BrandOmron
HK$1,161.00
Each
units
- PNP - Pre-Wired 200 μs Red LED Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm -
RS Stock No. 340-960
Mfr. Part No.E32TC200
BrandOmron
HK$386.54
Each
units
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm -
RS Stock No. 436-0104
Mfr. Part No.E3XNA41F2M
BrandOmron
HK$1,172.60
Each
units
- PNP - Pre-Wired 20 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm -
RS Stock No. 820-9898
Mfr. Part No.E32-D11R
BrandOmron
HK$703.81
Each
units
1260 mm - Plastic M6 - - Connector - - IP67 - - 17mm -
RS Stock No. 822-4510
Mfr. Part No.E32-A04-1 2M
BrandOmron
HK$5,060.00
Each
units
Maximum of 1280 mm, Maximum of 1920 mm NPN, PNP Glass Wire Lead - - - - - IP50 - - 20.5mm -
RS Stock No. 340-976
Mfr. Part No.E32DC200
BrandOmron
HK$321.39
Each
units
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm -
RS Stock No. 820-9902
Mfr. Part No.E32-D21R
BrandOmron
HK$621.50
Each
units
210 mm NPN, PNP Plastic - - - - - - IP67 - - 11mm -
RS Stock No. 820-9905
Mfr. Part No.E32-D22L
BrandOmron
HK$1,104.51
Each
units
- - Plastic - - - - - - IP67 Nickel Plated Brass - 15mm -
RS Stock No. 152-647
Mfr. Part No.E3X-MDA8
BrandOmron
HK$3,108.70
Each
units
- PNP - Connector 1 ms, 4 ms, 130 μs, 450 μs Red LED Cable 1.08 W - IP50 PBT 12 → 24 V dc 74.3mm -
RS Stock No. 459-4903
Mfr. Part No.E3XNA44V
BrandOmron
HK$1,327.70
Each
units
- PNP - Wire Lead - Red LED Pre-Wired Cable - - - - 12 → 24 V dc 89.7mm -
RS Stock No. 764-5411
Mfr. Part No.E3X-HD6
BrandOmron
HK$1,663.20
Each
units
- NPN - Connector 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Wire Saving Connector 720 mW - IP50 PC 12 → 24 V dc - -
RS Stock No. 175-0063
Mfr. Part No.E3NXMA112MOMS
BrandOmron
HK$2,555.22
Each
units
- NPN - Pre-Wired 1 ms, 16 ms, 100 μs, 450 μs LED - 960 mW - IP50, IP54 Polycarbonate 30 V dc 104.5mm -
RS Stock No. 134-7840
Mfr. Part No.E3NX-FA11 2M
BrandOmron
HK$1,820.35
Each
units
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 30 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Pre-Wired Cable 840 mW @ 35 mA 50 Hz, 60 Hz - Polycarbonate 10 → 30 V dc 104.8mm CC-Link, CompoNet, EthernetCAT
RS Stock No. 786-5747
Mfr. Part No.E3NXFA212M
BrandOmron
HK$1,866.83
Each
units
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 32 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Pre-Wired Cable 1.08 W - - PC 10 → 30 V dc 104.8mm -
RS Stock No. 764-5414
Mfr. Part No.E3X-HD11 2M
BrandOmron
HK$1,663.20
Each
units
- NPN Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc - -
RS Stock No. 175-0067
Mfr. Part No.E3NXFA11AN2MOMS
BrandOmron
HK$2,453.83
Each
units
- NPN - Pre-Wired 1 ms, 16 ms, 32 μs, 250 μs LED - 960 mW - IP54 Polycarbonate 30 V dc 104.5mm -
RS Stock No. 820-9909
Mfr. Part No.E32-D32
BrandOmron
HK$508.20
Each
units
- - Plastic - - - - - - IP67 Stainless Steel - 34mm -
RS Stock No. 820-9895
Mfr. Part No.E32-D11L
BrandOmron
HK$762.85
Each
units
- - Plastic M6 Screw - - Connector - - IP67 Nickel Plated Brass - 20mm -
RS Stock No. 821-0028
Mfr. Part No.E3X-HD44
BrandOmron
HK$1,816.32
Each
units
- PNP - Connector 55 μs Red LED M8 Connector 720 mW 60 Hz IP50 PC 12 → 24 V dc 104.8mm -
RS Stock No. 124-4433
Mfr. Part No.E3NXCA512M
BrandOmron
HK$2,173.60
Each
units
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm IO-Link