Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.How Fibre Optic Sensors WorkA fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.Uses of Fiber Optic SensorsFibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Read more Read less

Filters

Viewing 1 - 20 of 179 products
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS Stock No. 812-8128
Mfr. Part No.FT-A11
BrandPanasonic
HK$1,373.87
Each
units
3600 mm - Plastic Screw 25 μs - - - - IP40 - - 31mm -
RS Stock No. 842-8594
Mfr. Part No.LL3-DT01
BrandSick
HK$612.61
Each
units
- - Glass, Plastic - - - Cable - - - - - 2m -
RS Stock No. 513-5549
Mfr. Part No.XUFZ920
HK$652.08
Each
units
200 mm - Plastic - - - - - - IP64, IP641 PE - - -
RS Stock No. 473-0957
Mfr. Part No.E3XNA412M
BrandOmron
HK$1,161.00
Each
units
- PNP - Pre-Wired 200 μs Red LED Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm -
RS Stock No. 340-960
Mfr. Part No.E32TC200
BrandOmron
HK$764.49
Each
units
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm -
RS Stock No. 820-9898
Mfr. Part No.E32-D11R
BrandOmron
HK$965.23
Each
units
1260 mm - Plastic M6 - - Connector - - IP67 - - 17mm -
RS Stock No. 896-7285
BrandRS PRO
HK$284.68
Each
units
- - - M4 - - Cable - - IP65 - - 500mm -
RS Stock No. 436-0104
Mfr. Part No.E3XNA41F2M
BrandOmron
HK$2,676.46
Each
units
- PNP - Pre-Wired 20 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm -
RS Stock No. 822-4510
Mfr. Part No.E32-A04-1 2M
BrandOmron
HK$5,269.32
Each
units
Maximum of 1280 mm, Maximum of 1920 mm NPN, PNP Glass Wire Lead - - - - - IP50 - - 20.5mm -
RS Stock No. 340-976
Mfr. Part No.E32DC200
BrandOmron
HK$702.79
Each
units
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm -
RS Stock No. 177-8709
Mfr. Part No.DF-G2-PS-Q7
BrandBanner
HK$2,340.37
Each
units
1100 mm PNP - M8 Connector 10 (Super High Speed) μs, 15 (High Speed) μs, 50 (Fast) μs, 250 (Standard) μs, 500 (Medium Range) μs, 1000 (Long Range) μs, 2000 (Long Range with Immunity) μs Red LED M8 QD Connector 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm -
RS Stock No. 124-4431
Mfr. Part No.E3NXCA412M
BrandOmron
HK$2,043.18
Each
units
- PNP - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm IO-Link
RS Stock No. 513-5533
Mfr. Part No.XUDA2PSMM8
HK$2,024.88
Each
units
- PNP Plastic - 0.1 Delay) ms - Cable - 1 kHz IP65 - 12 → 24 V dc 65mm -
RS Stock No. 848-6162
Mfr. Part No.PIT66U
BrandBanner
HK$746.39
Each
units
- - Plastic - - - Cable - - - - - 11mm -
RS Stock No. 177-8711
Mfr. Part No.DF-G3-KD-2M
BrandBanner
HK$2,424.86
Each
units
3000 mm PNP, Push Pull - Cable 2 (Standard) ms, 8 (Long Range) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 1000 (Fast) μs Red LED 4-Wire 960 mW - IP50 Thermoplastic 10 → 30 V dc 86.9mm IO-Link
RS Stock No. 810-3006
Mfr. Part No.FX-SV1
BrandPanasonic
HK$206.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 124-4432
Mfr. Part No.E3NXCA212M
BrandOmron
HK$2,027.30
Each
units
- NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs White LED Pre-Wired Cable 1.08 W - IP20 PC 10 → 30 V dc 104.8mm IO-Link
RS Stock No. 177-8716
Mfr. Part No.PIT46U
BrandBanner
HK$829.57
Each
units
- - Plastic M2.5, M4 - - - - - - Polyethylene - 2.011m -
RS Stock No. 812-8361
Mfr. Part No.FX-LE1
BrandPanasonic
HK$120.64
Each
units
- - - - - - - - - - - - 9.2mm -
RS Stock No. 812-8115
Mfr. Part No.FT-KV40
BrandPanasonic
HK$2,227.68
Each
units
3600 mm - Plastic Wire Lead 25 μs - - - - IP30 Stainless Steel - 25mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...