Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series Maximum Operating Temperature Depth
RS Stock No. 302-6077
Mfr. Part No.2814359
HK$2,410.42
Each
units
- 0 → 5A 0 → 20mA - - - Chassis Mount 45 → 60 Hz <0.5 % - -25°C MCR-SLP-1-5-UI-0 +60°C 114.5mm
RS Stock No. 801-6296
Mfr. Part No.2810625
HK$1,552.52
Each
units
- 0 → 5A 0 → 20mA 19.2 → 253 V ac/dc - - DIN Rail 45 → 65 Hz ±0.5 % - -20°C MACX MCR-SL-CAC-5-I-UP +65°C 114.5mm
RS Stock No. 820-0431
Mfr. Part No.2904921
HK$3,069.40
Each
units
- 100 → 4000A 0 → 1A 24 V dc - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D95 +80°C 85mm
RS Stock No. 337-2752
Mfr. Part No.2814744
HK$4,459.65
Each
units
- 0 → 55A 0 → 20mA 20 → 30 V dc - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S10-50-UI-SW-DCI-NC +60°C 114.5mm
RS Stock No. 801-6283
Mfr. Part No.2308043
HK$2,523.20
Each
units
- 0 → 300A 4 → 20mA 24 V dc - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-300-I +65°C 85mm
RS Stock No. 820-0435
Mfr. Part No.2904922
HK$3,069.40
Each
units
- 100 → 4000A 0 → 1A 24 V dc - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D140 +80°C 85mm
RS Stock No. 175-0485
Mfr. Part No.2864671
HK$227.64
Each
units
- - - - - - DIN Rail - - - - MCR - -
RS Stock No. 715-7970
Mfr. Part No.2308027
HK$1,987.01
Each
units
- 0 → 100A 4 → 20mA 20 → 30 V dc - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-100-I +65°C 33.8mm
RS Stock No. 175-0490
Mfr. Part No.2907888
HK$92.20
Each
units
- - - - - - - - - - - PACT RCP - -
RS Stock No. 715-7989
Mfr. Part No.2308030
HK$1,987.01
Each
units
- 0 → 200A 4 → 20mA 20 → 30 V dc - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-200-I +65°C 33.8mm
RS Stock No. 801-6312
Mfr. Part No.2810612
HK$2,369.78
Each
units
- 0 → 5A 0 → 20mA 24 V dc - - DIN Rail 45 → 65 Hz ±0.5 % - -20°C MACX MCR-SL-CAC-5-I +65°C 114.5mm
RS Stock No. 801-6255
Mfr. Part No.2813457
HK$1,582.04
Each
units
- 0 → 100A - 20 → 30 V dc - - Panel Mount 30 → 6000 Hz ±1 % 18.5mm -20°C MCR-SL-S-100-U +60°C 70.5mm
RS Stock No. 337-2746
Mfr. Part No.2814728
HK$2,231.37
Each
units
- 0 → 55A 0 → 20mA 20 → 30 V dc - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S10-50-UI-DCI-NC +60°C 114.5mm
RS Stock No. 337-2718
Mfr. Part No.2814715
HK$4,002.79
Each
units
- 0 → 11A 0 → 20mA 20 → 30 V dc - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S-1-5-UI-DCI-NC +60°C 114.5mm
RS Stock No. 337-2724
Mfr. Part No.2814731
HK$2,466.92
Each
units
- 0 → 11A 0 → 20mA 20 → 30 V dc - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S-1-5-UI-SW-DCI-NC +60°C 114.5mm
RS Stock No. 820-0444
Mfr. Part No.2904923
HK$3,069.40
Each
units
- 100 → 4000A 0 → 1A 24 V dc - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D190 +80°C 85mm