Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS Stock No. 307-395
Mfr. Part No.CJ10-30GM-WS
HK$2,260.93
Each
units
Barrel M30 x 1.5 - 10 mm 20 → 253 V ac Cable - IP67 - Non Flush 79mm - - -
RS Stock No. 769-6803
Mfr. Part No.CCN15-30GS60-E2
HK$983.51
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 60 V dc Cable - IP67 60V Non Flush 60mm - - 60mm
RS Stock No. 280-6529
Mfr. Part No.CJ15+U1+A2
HK$1,993.00
Each
units
Block - PNP-NO/NC 15 mm 10 → 30 V dc M20 Gland - IP65 30V Flush 118mm - 40mm 40mm
RS Stock No. 184-8799
Mfr. Part No.CCN15-30GS60-E2-V1
HK$1,131.04
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 60 V dc M12 - 4 Pin - IP67 60V Non Flush 72.5mm - - -
RS Stock No. 328-1498
Mfr. Part No.CBB4-12GH70-E2
HK$930.53
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 → 36 V dc Cable - IP65 36V Flush 69mm - - -
RS Stock No. 780-0080
Mfr. Part No.CBB8-18GS75-E2
HK$983.51
Each
units
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable - IP67 30V Flush 75.5mm - - -
RS Stock No. 184-8807
Mfr. Part No.CCN15-30GS60-A2-V1
HK$1,181.61
Each
units
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 60 V dc M12 - 4 Pin - IP67 60V Non Flush 72.5mm - - -
RS Stock No. 280-6541
Mfr. Part No.CJ40-FP-A2-P1
HK$2,446.78
Each
units
Block - PNP-NO/NC 40 mm 10 → 60 V dc M20 Gland - IP65 60V Non Flush 80mm - 80mm 52.5mm
RS Stock No. 184-8793
Mfr. Part No.CBB8-18GS75-E2-V1
HK$1,131.04
Each
units
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 - 4 Pin - IP67 - Flush 88.5mm - - -
RS Stock No. 184-8809
Mfr. Part No.CBN8-12GH60-E2-V1
HK$1,070.12
Each
units
Barrel M12 x 1 PNP-NO 8 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS Stock No. 769-6807
Mfr. Part No.CBN15-30GK60-E2
HK$983.51
Each
units
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc Cable - IP67 30V Non Flush - - - 60mm
RS Stock No. 184-8808
Mfr. Part No.CBB4-12GH60-E2-V1
HK$1,739.70
Each
units
Barrel M12 x 1 PNP-NO 4 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Flush 59.8mm - - -
RS Stock No. 184-8824
Mfr. Part No.CBN10-F46-E2
HK$782.76
Each
units
Block - PNP-NO 10 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 25mm 5mm
RS Stock No. 339-5395
Mfr. Part No.CBN5-F46-E2
HK$680.66
Each
units
Block - PNP-NO 5 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 20mm 5mm
RS Stock No. 339-5373
Mfr. Part No.CBN2-F46-E2
HK$680.66
Each
units
Block - PNP-NO 2 mm 10 → 30 V dc Cable - IP67 30V Non Flush 50mm - 20mm 5mm
RS Stock No. 2509202097
Mfr. Part No.CBN5-F46-E0
HK$1,293.60
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508469867
Mfr. Part No.CJ30-50K10-E0123
HK$1,921.36
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508469889
Mfr. Part No.CJ10-30GK-WS
HK$2,037.84
Each
units
- - - - - - - - - - - - - -