Bar Code Readers

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Reading Distance Optical Technology Connection Type Maximum Current Maximum DC Voltage Tilt Angle Bar Code Resolution Supply Voltage Data Interface Power Consumption Length Width Depth Dimensions
RS Stock No. 789-7612
Mfr. Part No.CLV610-C1000
BrandSick
HK$12,037.78
Each
units
365mm Laser Standard - 30V - - 10 30 V dc RS232 2.8 W 61mm 66mm 38mm 61 x 66 x 38 mm
RS Stock No. 361-8238
Mfr. Part No.CLP100-0010
BrandSick
HK$7,002.05
Each
units
25 → 55mm CCD Standard 300 mA 5V - 1200 → 19200Bd 5 V dc RS232 2 W 48mm 56mm 22mm 48 x 56 x 22 mm
RS Stock No. 176-9345
Mfr. Part No.7311-2050-1002
BrandMicroscan
HK$9,637.90
Each
units
50mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 181-8103
Mfr. Part No.CLV601-1D200
BrandSick
HK$5,744.35
Each
units
31mm LED Cable - 5V ±25° - 5 V dc RS232 1 W 55mm 52mm 20 55 x 52 x 20 mm
RS Stock No. 176-9335
Mfr. Part No.7412-2000-1005
BrandMicroscan
HK$26,879.89
Each
units
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4mm 38 x 44.5 x 25.4 mm
RS Stock No. 176-9337
Mfr. Part No.7411-2102-1005
BrandMicroscan
HK$20,410.37
Each
units
102mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 176-9336
Mfr. Part No.7411-2050-1005
BrandMicroscan
HK$20,410.37
Each
units
50mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 176-9346
Mfr. Part No.7311-2081-1002
BrandMicroscan
HK$9,402.53
Each
units
81mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 176-9344
Mfr. Part No.7312-2000-1005
BrandMicroscan
HK$22,582.97
Each
units
50 → 300mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 181-8102
Mfr. Part No.CLV601-0D200
BrandSick
HK$5,744.35
Each
units
30mm LED Cable - 5V ±25° - 5 V dc RS232 1 W 55mm 52mm 20 55 x 52 x 20 mm
RS Stock No. 176-9339
Mfr. Part No.7412-1000-2103
BrandMicroscan
HK$34,411.57
Each
units
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS Stock No. 176-9338
Mfr. Part No.7412-2000-2103
BrandMicroscan
HK$34,411.57
Each
units
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
Related Products
A laminate plastic based on a fine weave ...
Description:
A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties. Conforms to EN60893 type PF CC 305Various applications include fine pitched gears and other precision components. ...
Typical frictional coefficient half that of other lubricated ...
Description:
Typical frictional coefficient half that of other lubricated nylonsHigh resistance to water absorbtionExcellent hardness, durability and creep resistance qualitiesFree cutting properties enable tight machining tolerancesSuitable for bearing, bush, roller and wheel applicationsGreen in colour.
Epoxy glass laminate with extremely high mechanical and ...
Description:
Epoxy glass laminate with extremely high mechanical and electrical strength. Good dielectric properties under dry and humid conditions Excellent rigidity and dimensional stabilityConforms to EN60893 type RP GC 201.
From RS Pro a range of high-quality PEEK ...
Description:
From RS Pro a range of high-quality PEEK polymer solid plastic sheets available in a range of sizes and thicknesses. • Resistance to harsh chemicals including wide range of acids and bases• High performance in hydrocarbons (natural gas and fuels) ...