Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 1 - 20 of 315 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 611-7750
Mfr. Part No.K3MA-L-C 100/240VAC
BrandOmron
HK$1,937.85
Each
units
Temperature LCD 48mm 96mm - - - -10°C +55°C - - - - -
RS Stock No. 611-7738
Mfr. Part No.K3MA-J-A2 24VACVDC
BrandOmron
HK$2,380.77
Each
units
Current, Voltage LCD 45mm 92mm 80mm - - -10°C +55°C - - - - -
RS Stock No. 611-7722
Mfr. Part No.K3MA-J-A2 AC100-240
BrandOmron
HK$2,334.22
Each
units
Current, Voltage LCD - - 80mm 5 14.2 mm -10°C +55°C - - - - K3MA-J
RS Stock No. 611-7564
Mfr. Part No.K3HB-VLC 100/240VAC
BrandOmron
HK$4,248.67
Each
units
Load, Pressure, Torque, Weight LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS Stock No. 611-7621
Mfr. Part No.K3HB-RPB 100/240VAC
BrandOmron
HK$4,248.67
Each
units
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS Stock No. 467-030
Mfr. Part No.701550/181-000-23/000
BrandJumo
HK$3,582.69
Each
units
Current, Pressure, Temperature, Voltage LCD 48mm 96mm 105mm 5 - 0°C +55°C - - - - di 308
RS Stock No. 704-8138
Mfr. Part No.SGD 24-M
BrandLascar
HK$1,024.72
Each
units
Voltage LED 46mm 74mm 16.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 327-5819
Mfr. Part No.PAXD0010
BrandRed Lion
HK$3,537.79
Each
units
Current, Strain, Temperature, Voltage LED 96.5mm 49.5mm 104.1mm - - 0°C +50°C - - - - PAXD
RS Stock No. 905-5655
Mfr. Part No.PAXH0000
BrandRed Lion
HK$3,826.79
Each
units
Current, Strain Gauge, Temperature, Voltage LED 45mm 92mm 104.1mm 5 14.2 mm 0°C +50°C CE Certified, CUL Recognized, UL Approved ±200 (μA dc) → ±2 (A dc), ±200 mV dc → ±300 V dc Electronic ±200 mV dc, ±200 μA dc PAX
RS Stock No. 407-2087
Mfr. Part No.PA200.005AX01
BrandBaumer
HK$1,371.77
Each
units
Current, Voltage LED 22.5mm 45mm - - - -10°C +60°C - - - - PA200
RS Stock No. 819-9726
Mfr. Part No.DA9602R0
HK$1,849.53
Each
units
Current, Thermocouples, Thermoresistance, Voltage LED 45.5mm 93mm 35mm - 16 mm 0°C +50°C - - Universal Panel Meter - -
RS Stock No. 775-2717
Mfr. Part No.M850-LCD
BrandHOBUT
HK$1,236.11
Each
units
Current, Energy, Frequency, Power, Voltage LCD 96mm 96mm 82mm - - 0°C +60°C - - - - M850
RS Stock No. 611-7520
Mfr. Part No.K3HB-XAD 100/240VAC
BrandOmron
HK$4,195.10
Each
units
Current, Voltage LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS Stock No. 796-6907
Mfr. Part No.5714B
HK$2,158.65
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 611-7558
Mfr. Part No.K3HB-HTA 100/240VAC
BrandOmron
HK$3,781.80
Each
units
- LED, Multi Line - - - - - -10°C +55°C - - - - -
RS Stock No. 119-356
Mfr. Part No.DPM 942
BrandLascar
HK$762.80
Each
units
- - 40mm 72mm 22.5mm - - 0°C +50°C - - - - -
RS Stock No. 800-6712
Mfr. Part No.SGD 43-A
BrandLascar
HK$2,504.25
Each
units
Current, Voltage TFT 77mm 116mm 20mm - - 0°C +40°C - - - - PanelPilot ACE
RS Stock No. 337-2493
Mfr. Part No.0735A20002
BrandHengstler
HK$3,071.34
Each
units
Current, Voltage LED 45mm 92mm 100mm - - 0°C +55°C - - - - TICO 735
RS Stock No. 914-8536
Mfr. Part No.SRP-946-1841-1-4-001
BrandSimex
HK$3,135.08
Each
units
Current, Voltage LED 43mm 90.5mm 102mm 6 13 mm, 20 mm 0°C +50°C CE 0 → 10 V, 0 → 150 mV, 0 → 20 mA Digital 0 mA, 0 mV, 0 V -
RS Stock No. 745-7793
Mfr. Part No.SGD 35-M
BrandLascar
HK$1,286.07
Each
units
Voltage LED 75mm 92mm 18.4mm - - 0°C +40°C - - - - PanelPilot