Ammeters

Ammeters provide an accurate way of measuring and displaying current within a circuit. They are designed for panel mounting and are used across a range of industrial applications. These metered instruments measure current flow in amperes. The ampere level of the current is displayed on using either an analogue scale or digital readout. The current is presented in draw (how much current flows) or continuity (how uninterruptable the current is). Learn more about the different types of ammeters in our complete guide to ammeters.

What are digital panel ammeters?

Digital ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling a custom scale, dependant on the needs of the application. The digital display can be programmed to change colour, flash or change annunciator message. These panel meters often feature triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.

What are analogue panel ammeters?

Analogue panel ammeters determine whether erratic loads exist in electrical circuits. High ampere levels may indicate short-circuiting, unintentional grounding or indicate a defective component in the network. Low current flow points to high resistance or weak flow in the circuit.

Types of analogue panel ammeters

Analogue panel ammeters come in five types:

  • Moving coil: where magnetic deflection causes the coil to move when the current passes through the coil
  • Moving magnet: where the coil is mounted in the metered case, and a permanent magnet moves the needle
  • Moving iron: where an iron needle moves in response to an electromagnetic force from the coil.
  • Electrodynamic: where an electrodynamic magnet responds to alternating and direct current movement
  • Hot wire: where current passes through a wire that expands when heated, indicating low or high ampere levels

...
Read more Read less

Filters

Viewing 481 - 485 of 485 products
Results per page
Description Price Maximum Value Current Type Moving Element Cutout Height Cutout Width Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Minimum Displayed Value Series
RS Stock No. 2508307315
Mfr. Part No.2S-AAC-015
BrandModutec
HK$1,067.50
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508934844
Mfr. Part No.17673
BrandSimpson
HK$1,066.10
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508661782
Mfr. Part No.8203Z
BrandShurite
HK$253.96
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508662038
Mfr. Part No.8605Z
BrandShurite
HK$316.40
Each
units
- - - - - - - - - - - - -
RS Stock No. 2508661669
Mfr. Part No.8011ZBP
BrandShurite
HK$1,095.36
Each
units
- - - - - - - - - - - - -
Related Products
2 & 3 pole double interlocking mechanism for ...
Description:
2 & 3 pole double interlocking mechanism for increased strengthMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals2.5mm2 (26-12AWG)Guided pin alignmentCaptive screwUL & VDE approved.
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical ...
Description:
2-24 pole solid blockPluggable male-female connectorsHorizontal & vertical female plug stylesPolarised mouldingsMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals1.5mm2 (28-14AWG) solid & stranded cableCaptive screwsGuided pin alignmentUL & VDE approved.
2-12 pole doubleinterlocking mechanism for increased strength4-12 solid ...
Description:
2-12 pole doubleinterlocking mechanism for increased strength4-12 solid block end stackableMoulded in green UL94-V0 flame retardant PA66Professional rising clamp terminals0. 13-1. 31mm2 (26-16 AWG)Guided pin alignmentCaptive screwcRUus approved.
2-24 pole solid blockPluggable female connectorsPolarised MouldingsMoulded in ...
Description:
2-24 pole solid blockPluggable female connectorsPolarised MouldingsMoulded in green UL94-V0 flame retardant PAProfessional Rising Clamp terminals24-12 AWGCaptive ScrewsGuided pin alignmentcUL approved.