HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Read more Read less

Filters

Viewing 1 - 20 of 280 products
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS Stock No. 781-5896
Mfr. Part No.HMIGTO5310
HK$26,490.58
Each
units
- Magelis GTO TFT 10.4 in 640 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS Stock No. 885-0932
Mfr. Part No.IS.TBerry.base
HK$5,530.16
Each
units
Touchberry PI - TFT 10.1 in 1366 x 768pixels - 1 (used for touch functionality), 7 - Ethernet, I2C, SPI, TTL, USB ARM 1176JZF-S 700MHz - - 7 → 24 V dc
RS Stock No. 122-2764
Mfr. Part No.GT2715-XTBD
BrandMitsubishi
HK$35,350.19
Each
units
- - TFT 15 in 1024 x 768pixels Colour 7 - 1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host - - 128 MB Yes 24 V dc
RS Stock No. 828-0507
Mfr. Part No.GT2715-STBD
BrandMitsubishi
HK$35,350.19
Each
units
GT27 GOT2000 TFT LCD 15 in 800 x 600pixels Colour 10 - Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB, 2 x USB Host Programmable Controller CPU 0.00015MHz 57 (Storage) MB, 128 (Operation) MB Yes 24 V dc
RS Stock No. 815-5473
Mfr. Part No.AIG32TQ05DE
BrandPanasonic
HK$11,431.43
Each
units
GT Programmable Display LCD 5.5 in 320 x 240pixels Colour 2 - COM, USB - - 27.5 kB, 64 kB, 12288 kB Yes 24 V dc
RS Stock No. 617-3110
Mfr. Part No.NS5SQ10BV2
BrandOmron
HK$16,853.18
Each
units
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
RS Stock No. 815-5426
Mfr. Part No.AIG02GQ02D
BrandPanasonic
HK$2,246.76
Each
units
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS Stock No. 887-4755
Mfr. Part No.HMIGBPACSCU8NT
HK$8,893.01
Each
units
HMISCU Magelis SCU TFT 5.7 in 320 x 240pixels Colour 4 - Ethernet(RJ45), Serial Link, 2 x USB CPU RISC 333MHz 128 MB Yes 24 V dc
RS Stock No. 828-0529
Mfr. Part No.273362
BrandMitsubishi
HK$5,477.30
Each
units
GS21 GOT2000 TFT LCD 7 in 800 x 480pixels Colour 5 - Ethernet, RS232, RS422, SD Card, USB PLC CPU 0.00015MHz 9 (Internal) MB Yes 24 V dc
RS Stock No. 787-8009
Mfr. Part No.6AV6647-0AK11-3AX0
BrandSiemens
HK$8,370.12
Each
units
KTP400 - TFT 4.3 in 480 x 272pixels Colour - - Ethernet ARM, 32 Bit RISC - 1 MB Yes 24 V dc
RS Stock No. 781-5900
Mfr. Part No.HMIGTO6310
HK$33,493.29
Each
units
- Magelis GTO TFT 12.1 in 800 x 600pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS Stock No. 842-8147
Mfr. Part No.HMIDT351
HK$6,956.15
Each
units
HMIDT Magelis GTU TFT 7 in 800 x 480pixels Colour 6 - Serial, USB CPU RISC 600MHz 256 MB, 512 kB - 12 → 24 V
RS Stock No. 781-5903
Mfr. Part No.HMIGTO6315
HK$61,906.38
Each
units
- Magelis GTO TFT 12.1 in 800 x 480pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS Stock No. 781-5887
Mfr. Part No.HMIGTO2310
HK$12,832.14
Each
units
- Magelis GTO TFT 5.7 in 320 x 240pixels Colour 7 - COM1, 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0 RISC 333MHz 96 MB Yes 24 V dc
RS Stock No. 815-5467
Mfr. Part No.AIG32MQ03DE
BrandPanasonic
HK$6,229.53
Each
units
GT Programmable Display LCD 5.5 in 320 x 240pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS Stock No. 815-5366
Mfr. Part No.AIG05GQ02D
BrandPanasonic
HK$3,889.91
Each
units
GT Programmable Display LCD 3.8 in 320 x 240pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS Stock No. 258-8625
Mfr. Part No.6ED1057-4CA00-0AA0
BrandSiemens
HK$254.52
Each
units
LOGO 6ED1 Series - - - - - - - - - - - 24 V dc
RS Stock No. 815-2405
Mfr. Part No.XBTGT7340
HK$38,527.93
Each
units
XBT GT Magelis XBTGT TFT 15 in 1024 x 768pixels Colour 3 - Ethernet(RJ45), 2 x USB CPU RISC 266MHz 32 MB Yes 24 V dc
RS Stock No. 688-9165
Mfr. Part No.6AV6647-0AF11-3AX0
BrandSiemens
HK$35,450.67
Each
units
KTP 1000 - LCD 10.4 in 640 x 480pixels Colour 1 - Ethernet 32 Bit RISC - 1024 kB Yes 24 V dc
RS Stock No. 539-0926
Mfr. Part No.FX3U-7DM
BrandMitsubishi
HK$1,392.93
Each
units
FX3U Base Unit FX3U Series LCD 4 lines x 16 Characters - Monochrome - - - - - - Yes 5 V dc