Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS Stock No. 617-3110
Mfr. Part No.NS5SQ10BV2
BrandOmron
HK$13,497.00
Each
units
NS5 - LCD 5.7 in 320 x 240pixels Colour - - RS232 - - 20 MB Yes 24 V dc
RS Stock No. 136-2780
Mfr. Part No.NA57W001B
BrandOmron
HK$15,444.00
Each
units
NA Sysmac HMI TFT LCD 7 in - Black 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
RS Stock No. 136-2782
Mfr. Part No.NA57W001S
BrandOmron
HK$15,444.00
Each
units
NA Sysmac HMI TFT LCD 7 in - Grey 6 - 1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host - - - Yes 24 V dc
RS Stock No. 617-3126
Mfr. Part No.NS8-TV00-V2
BrandOmron
HK$20,372.00
Each
units
NS8 - LCD 8.4 in 640 x 480pixels Colour - - RS232, USB - - 40 MB Yes 24 V dc
RS Stock No. 617-3132
Mfr. Part No.NS8-TV00B-V2
BrandOmron
HK$20,372.00
Each
units
NS8 - LCD 8.4 in 640 x 480pixels Colour - - DB25, USB - - 40 MB Yes 24 V dc
RS Stock No. 821-1788
Mfr. Part No.NB3Q-TW00B
BrandOmron
HK$4,364.80
Each
units
NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 821-1804
Mfr. Part No.NB7W-TW00B
BrandOmron
HK$8,288.50
Each
units
NB - TFT LCD 7 in 800 x 480pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 821-1797
Mfr. Part No.NB3Q-TW01B
BrandOmron
HK$5,461.50
Each
units
NB - TFT LCD 3.5 in 320 x 240pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 821-1807
Mfr. Part No.NB7W-TW01B
BrandOmron
HK$9,982.50
Each
units
NB - TFT LCD 7 in 800 x 480pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 454-0580
Mfr. Part No.NT21ST121BE
BrandOmron
HK$12,925.00
Each
units
NT21 - LCD - 260 x 140pixels Monochrome - - RS232 - - 512 kB Yes 24 V dc
RS Stock No. 821-1794
Mfr. Part No.NB5Q-TW01B
BrandOmron
HK$7,067.50
Each
units
NB - TFT LCD 5.6 in 320 x 234pixels Colour 3 - Ethernet, RS-232C, USB Host - - 128 MB Yes 20.4 → 27.6 V dc
RS Stock No. 760-9193
Mfr. Part No.NV3W-MG20
BrandOmron
HK$2,291.17
Each
units
NV3W - STN 3.1 in 128 x 64pixels Monochrome 1 - RS-232C - - - Yes 21.6 → 26.4 V dc
RS Stock No. 821-1790
Mfr. Part No.NB5Q-TW00B
BrandOmron
HK$5,956.50
Each
units
NB - TFT LCD 5.6 in 320 x 234pixels Colour 1 - RS-232C - - 128 MB Yes 20.4 → 27.6 V dc