PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Read more Read less

Filters

Viewing 1 - 20 of 40 products
Results per page
Description Price Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 510-1502
Mfr. Part No.CJ1W-PA205R
BrandOmron
HK$2,882.88
Each
units
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 80mm 0°C +55°C 81.6 x 90 x 80 mm
RS Stock No. 868-7365
Mfr. Part No.750-612
BrandWago
HK$170.03
Each
units
750 I/O Module 24 V dc - - - 64mm 12mm 100mm -20°C +60°C 64 x 12 x 100 mm
RS Stock No. 868-7377
Mfr. Part No.750-610
BrandWago
HK$323.33
Each
units
750 I/O Module 24 V dc - - - 64mm 12mm 100mm 0°C +60°C 64 x 12 x 100 mm
RS Stock No. 148-032
Mfr. Part No.BMXCPS2010
HK$2,080.47
Each
units
Modicon M340 Modicon M340 24 V dc 24V dc 2.5 A 16.8W - - - 0°C +60°C -
RS Stock No. 623-7652
Mfr. Part No.VAN-115/230AC-K16
HK$2,980.51
Each
units
VAN AS-I - 30.55V dc 8 A - 91mm 124mm 102mm -10°C +70°C 91 x 124 x 102 mm
RS Stock No. 647-2502
Mfr. Part No.Q61P
HK$1,803.74
Each
units
Q61 PSU Series, Q Series 100 → 240 V ac 5V dc 6 A - - - - 0°C +55°C -
New
RS Stock No. 201-5570
Mfr. Part No.2688297
HK$992.14
Each
units
AXL Axioline F Station 19.2 → 30 V - 1.2 A 22W - - - - - 126.1 x 35 x 54 mm
RS Stock No. 455-6664
Mfr. Part No.Q63P
BrandMitsubishi
HK$2,762.76
Each
units
Q63 MELSEC Q Series 24 V dc 5V dc 6 A - 55.2mm 98mm 90mm - - 55.2 x 98 x 90 mm
RS Stock No. 703-7078
Mfr. Part No.MPA5500/RS
BrandMTL
HK$1,234.95
Each
units
MTL5500 MPA550 85 → 265 V ac 24V dc 120 mA 1.2W 15.8mm 118.8mm 133mm -20°C +60°C 15.8 x 118.8 x 133 mm
RS Stock No. 147-900
Mfr. Part No.BMXXTSCPS20
HK$124.48
Each
units
BMX XTS CPS - - - - - - - - - - -
RS Stock No. 746-6081
Mfr. Part No.3RX9503-0BA00
BrandSiemens
HK$4,735.24
Each
units
3RX950 AS-I Power Supply Unit 120 V ac, 230 → 500 V ac 30V dc 8 A - 125mm 120mm 125mm - - 125 x 120 x 125 mm
RS Stock No. 148-048
Mfr. Part No.BMXXTSCPS10
HK$144.94
Each
units
BMX XTS CPS - - - - - - - - - - -
New
RS Stock No. 197-4296
Mfr. Part No.89451006
BrandCrouzet
HK$449.48
Each
units
MPS24 Designed for a wide range of industrial and building applications 100 → 240 V - 2.5 A 60W - - - - - 54 x 91 x 55.6 mm
RS Stock No. 746-6117
Mfr. Part No.3RX9502-0BA00
BrandSiemens
HK$3,228.60
Each
units
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 5 A - 125mm 70mm 125mm - - 125 x 70 x 125 mm
RS Stock No. 875-5742
Mfr. Part No.FX5-1PSU-5V
BrandMitsubishi
HK$1,458.60
Each
units
FX5 FX5U CPU Module, FX5UC CPU Module 100 → 240 V ac 5 V dc, 24 V dc 1.2 A @ 5 V dc, 300 mA @ 24 V dc 20W 50mm 90mm 83mm - - 50 x 90 x 83 mm
RS Stock No. 510-1704
Mfr. Part No.CJ1W-PD022
BrandOmron
HK$1,332.76
Each
units
CJ1W CJ1M Series 21.6 → 26.4 V dc 5 V dc, 24 V dc 2 A 19.6W 81.6mm 90mm 27mm 0°C +55°C 81.6 x 90 x 27 mm
New
RS Stock No. 197-4295
Mfr. Part No.89451003
BrandCrouzet
HK$347.32
Each
units
MPS24 Designed for a wide range of industrial and building applications 100 → 240 V - 1.25 A 30W - - - - - 36 x 91 x 55.6 mm
RS Stock No. 614-0643
Mfr. Part No.6GK5791-1PS00-0AA6
BrandSiemens
HK$4,621.76
Each
units
PS791 SCALANCE 90 → 265 V ac 24V dc 420 mA 10W 125mm 60mm 130mm -20°C +60°C 125 x 60 x 130 mm
New
RS Stock No. 196-1260
Mfr. Part No.1114234
HK$5,213.81
Each
units
- - - - - - 45mm 75mm 126.93mm -25°C +60°C 45 x 75 x 126.93 mm
RS Stock No. 148-026
Mfr. Part No.BMXCPS2000
HK$2,380.00
Each
units
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 2.5 A 20W - - - 0°C +60°C -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...