Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Read more Read less

Filters

Viewing 1 - 20 of 246 products
Results per page
Description Price Series Supply Voltage Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Display Included Mounting Type Width Depth Length Dimensions For Use With
RS Stock No. 468-4242
Mfr. Part No.SR3B261BD
HK$2,413.18
Each
units
Zelio Logic 24 V dc Relay 10 Analogue, Discrete 16 - Yes DIN Rail 90mm 59.5mm 125mm 125 x 90 x 59.5 mm -
RS Stock No. 705-4940
Mfr. Part No.FX3G-24MT-DSS
BrandMitsubishi
HK$4,678.96
Each
units
FX3G Series 12 → 24 V dc Transistor 10 Sink/Source 14 - No DIN Rail 90mm 86mm 90mm 90 x 90 x 86 mm -
RS Stock No. 539-0718
Mfr. Part No.FX3U-64MR/ES
BrandMitsubishi
HK$11,262.68
Each
units
FX3U Series 100 → 240 V ac Relay 32 Sink/Source 32 - No DIN Rail 90mm 86mm 220mm 220 x 90 x 86 mm -
RS Stock No. 864-4538
Mfr. Part No.0850-0600
BrandBARTH
HK$1,200.97
Each
units
lococube mini-PLC 7 → 32 V dc PWM, Solid State 9 Analogue, Digital 10 COM, USB No Panel Mount 45mm 15mm 93mm 93 x 45 x 15 mm -
RS Stock No. 864-4532
Mfr. Part No.0660-0500
BrandBARTH
HK$934.76
Each
units
lococube mini-PLC 7 → 32 V dc Mosfet, Solid State 5 Analogue, Digital 5 COM, RS232 No Panel Mount 40mm 22mm 40mm 40 x 40 x 22 mm -
RS Stock No. 825-1681
Mfr. Part No.6ED1055-1MB00-0BA2
BrandSiemens
HK$1,166.92
Each
units
LOGO! 12 → 24 V dc Relay 4 Digital 4 - No DIN Rail 35.5mm 58mm 90mm 90 x 35.5 x 58 mm LOGO Series
RS Stock No. 917-6361
BrandRS PRO
HK$847.48
Each
units
- 110 → 240 V ac Digital, Relay 4 Digital 8 Serial Yes DIN Rail 72mm 65mm 90mm 72 x 90 x 65 mm -
RS Stock No. 864-4541
Mfr. Part No.0660-0600
BrandBARTH
HK$1,260.35
Each
units
lococube mini-PLC 7 → 32 V dc Mosfet, Solid State 8 Analogue, Digital 10 COM, USB No Panel Mount 45mm 15mm 93mm 93 x 45 x 15 mm -
RS Stock No. 468-4494
Mfr. Part No.SR2B201FU
HK$1,407.49
Each
units
Zelio Logic 120 V ac, 240 V ac Relay 8 Discrete 12 - Yes DIN Rail 107.6mm 59.5mm 124.6mm 124.6 x 107.6 x 59.5 mm -
RS Stock No. 354-297
Mfr. Part No.AL2-10MR-A
BrandMitsubishi
HK$1,201.15
Each
units
Alpha 2 100 → 240 V ac Relay 4 Digital 6 - Yes DIN Rail 90mm 55mm 71.2mm 71.2 x 90 x 55 mm -
RS Stock No. 885-0904
Mfr. Part No.0850-0100
BrandBARTH
HK$1,943.04
Each
units
lococube mini-PLC with display 7 → 32 V dc Analogue 12 Analogue, Digital 8 - Yes Panel Mount 80mm 57mm 120mm 120 x 80 x 57 mm -
RS Stock No. 650-2984
Mfr. Part No.ZEN-20C1DR-D-V2
BrandOmron
HK$2,461.59
Each
units
ZEN 12 → 24 V dc Relay 8 Analogue 12 RS485 Yes DIN Rail 70mm 56mm 94.7mm 94.7 x 70 x 56 mm -
RS Stock No. 864-4535
Mfr. Part No.0850-0500
BrandBARTH
HK$840.23
Each
units
lococube mini-PLC 7 → 32 V dc PWM, Solid State 5 Analogue, Digital 5 COM, RS232 No Panel Mount 40mm 22mm 40mm 40 x 40 x 22 mm -
RS Stock No. 123-2105
Mfr. Part No.0850-0580
BrandBARTH
HK$749.54
Each
units
lococube mini-PLC 7 → 32 V dc Digital, PWM, Solid-State 6 Analogue, DC Digital 5 - No Panel Mount 45mm 15mm 60mm 60 x 45 x 15 mm -
RS Stock No. 468-4438
Mfr. Part No.SR2B121BD
HK$1,504.53
Each
units
Zelio Logic 24 V dc Relay 4 Analogue, Discrete 8 - Yes DIN Rail 107.6mm 59.5mm 71.2mm 71.2 x 107.6 x 59.5 mm -
RS Stock No. 479-6092
Mfr. Part No.SR2D201BD
HK$3,080.54
Each
units
Zelio Logic 24 V dc Relay 8 Discrete 12 - No DIN Rail 107.6mm 59.5mm 124.6mm 124.6 x 107.6 x 59.5 mm -
RS Stock No. 468-4450
Mfr. Part No.SR2B121FU
HK$1,417.46
Each
units
Zelio Logic 120 V ac, 240 V ac Relay 4 Discrete 8 - Yes DIN Rail 107.6mm 59.5mm 71.2mm 71.2 x 107.6 x 59.5 mm -
RS Stock No. 468-4472
Mfr. Part No.SR2B201BD
HK$2,135.25
Each
units
Zelio Logic 24 V dc Relay 8 Analogue, Discrete 12 - Yes DIN Rail 107.6mm 59.5mm 124.6mm 124.6 x 107.6 x 59.5 mm -
RS Stock No. 615-2337
Mfr. Part No.SR3XT43BD
HK$984.38
Each
units
Zelio Logic 24 V dc Analogue 2 Analogue, PT100 3 - No DIN Rail 35.5mm 59.5mm 107.6mm 107.6 x 35.5 x 59.5 mm Zelio Logic Modules
RS Stock No. 479-6064
Mfr. Part No.SR2B122BD
HK$1,060.17
Each
units
Zelio Logic 24 V dc Transistor 4 Analogue, Discrete 8 - Yes DIN Rail 107.6mm 59.5mm 71.2mm 71.2 x 107.6 x 59.5 mm -