Digital Panel Voltmeters

Digital panel voltmeters help you to visually monitor the performance of industrial control machinery. They provide accurate readings for applications that require a precise digital readout of AC or DC voltages.

What are digital panel voltmeters used for?

Digital panel voltmeters are widely used for industrial, laboratory and office service applications. Their compact size makes them perfect for use in high-end consumer electronics and other products that need accurate line monitoring. They are vibration and moisture proof. This allows them to function well in harsh environments. Plug the digital device into any socket outlet and you can instantly read the voltages given.

Types of digital panel voltmeters

Digital panel voltmeters have a number of different parameters such as supply voltage and meter accuracy. Typical mounting options include 12-pin DIPs and traditional bezel mounts. Digital screen options include a range of red, blue or green LED or LCD display units to suit your needs under different lighting conditions. Housings can can be circular, square or rectangular.


...
Read more Read less

Filters

Viewing 81 - 100 of 153 products
Results per page
Description Price Current Type Number of Digits Display Type Cutout Height Cutout Width Depth Supply Voltage Digit Height Meter Accuracy Analogue Effect Minimum Temperature Maximum Temperature Meter Type Approvals
RS Stock No. 399-0209
Mfr. Part No.SP 200
BrandLascar
HK$246.98
Each
units
DC 3.5 LCD 21.3mm 34mm 16mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 810-3334
Mfr. Part No.DMS-20LCD-0-9-C
HK$288.54
Each
units
DC 3.5 LCD 21.29mm 33.93mm 17.2mm - - - Digits Only 0°C +60°C - -
RS Stock No. 260-252
Mfr. Part No.DPM 500S
BrandLascar
HK$444.90
Each
units
DC 3.5 LCD 27mm 57mm 8.2mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 867-3132
Mfr. Part No.EMV 1025S-11
BrandLascar
HK$410.01
Each
units
DC 37259 LCD - 5.5mm 5.5mm - 12.5 mm ±0.1 % Digits Only 0°C 50°C Electronic -
RS Stock No. 260-280
Mfr. Part No.DPM 2000S
BrandLascar
HK$430.30
Each
units
DC 3.5 LCD 36mm 72mm 9mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 179-7574
BrandRS PRO
HK$796.10
Each
units
- 4 Digital 90mm 90mm 55mm - 10 mm Class 1.0 - - - Digital -
RS Stock No. 420-0563
Mfr. Part No.V 600
BrandLascar
HK$157.815
Each (In a Pack of 10)
units
DC 3.5 LCD 32mm 62mm - - - ±3 % Digits Only 0°C +50°C - -
RS Stock No. 163-6313
Mfr. Part No.DMS-30PC-2-RS-C
HK$508.39
Each
units
DC 3.5 LED 22.3mm 53.8mm 19.6mm - - ±2 % Digits Only 0°C +60°C - -
RS Stock No. 455-4450
Mfr. Part No.DPM 959B
BrandLascar
HK$496.16
Each
units
DC 3.5 LED 40mm 72mm 8.4mm - - 0.1 % Digits Only 0°C +50°C - -
RS Stock No. 810-3384
Mfr. Part No.DMS-30PC-1-BS-C
HK$556.21
Each
units
DC 3.5 LED 22.3mm 53.8mm 20.62mm - - - Digits Only 0°C +60°C - -
RS Stock No. 334-1039
Mfr. Part No.DPM24/48-2000D
HK$1,541.31
Each
units
DC 3.5 LED 45mm 22.5mm - - - - - 0°C +50°C - -
RS Stock No. 419-9340
Mfr. Part No.DPM 3AS-BL
BrandLascar
HK$351.36
Each
units
DC 3.5 LCD 18mm 38mm 13.6mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 136-5389
BrandRS PRO
HK$452.62
Each
units
AC 4 LED 92mm 92mm 55mm - 14 mm ±0.5 + 1 Digit % Digits Only 0°C +50°C Electronic IEC 60529, IEC 61010-1:2001, IEC 61326-1:2005
RS Stock No. 810-3393
Mfr. Part No.DMS-30PC-1-RH-C
HK$496.31
Each
units
DC 3.5 LED 22.3mm 53.8mm 20.62mm - - - Digits Only 0°C +60°C - -
RS Stock No. 248-3053
Mfr. Part No.DPM24/96-2000S/5
HK$1,553.55
Each
units
DC 3 - 22.2mm 92mm - - - ±0.2 % Digits Only 0°C +50°C - -
RS Stock No. 798-3797
Mfr. Part No.DMK80R1
BrandLovato
HK$840.61
Each
units
AC 4 LED - - 63.1mm - - ±0.25 % Digits Only -20°C +60°C - -
RS Stock No. 419-9334
Mfr. Part No.DPM 2AS-BL
BrandLascar
HK$334.34
Each
units
DC 3.5 LCD 15mm 33mm 13.6mm - - ±1 % Digits Only 0°C +50°C - -
RS Stock No. 163-6199
Mfr. Part No.DMS-30PC-0-GS-C
HK$459.99
Each
units
DC 3.5 LED 22.3mm 53.8mm 19.6mm - - ±2 % Digits Only 0°C +60°C - -
RS Stock No. 179-7576
BrandRS PRO
HK$575.06
Each
units
- 4 Digital 90mm 90mm 55mm - 10 mm Class 1.0 - - - Digital -
RS Stock No. 810-3324
Mfr. Part No.DMR20-1-ACV-R-C
HK$388.91
Each
units
AC 4 LED - 30.73mm 29.9mm - - ±2 V Digits Only -25°C +60°C - -
Related Products
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
VCNL4040 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...