Digital Panel Multi-Function Meters

Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.

What are digital panel multi function meters used for?

Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.

How do you use digital panel multi function meters?

Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

Filters

Viewing 21 - 40 of 271 products
Results per page
Description Price Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS Stock No. 119-356
Mfr. Part No.DPM 942
BrandLascar
HK$560.57
Each
units
- - 40mm 72mm 22.5mm - - 0°C +50°C - - - - -
RS Stock No. 914-8524
Mfr. Part No.SRP-457-1811-1-4-091
BrandSimex
HK$4,999.39
Each
units
Voltage LED - - 118.2 (IP65)mm 4 57 mm 0°C +50°C CE 16 → 35 V ac, 19 → 50 V dc Digital 16 V ac, 19 V dc -
RS Stock No. 745-7793
Mfr. Part No.SGD 35-M
BrandLascar
HK$1,092.09
Each
units
Voltage LED 75mm 92mm 18.4mm - - 0°C +40°C - - - - PanelPilot
RS Stock No. 327-5825
Mfr. Part No.PAXT0010
BrandRed Lion
HK$2,847.44
Each
units
Current, Temperature, Voltage LED 44.5mm 91.4mm 104.1mm - - 0°C +50°C - - - - PAXT
RS Stock No. 337-2493
Mfr. Part No.0735A20002
BrandHengstler
HK$2,980.75
Each
units
Current, Voltage LED 45mm 92mm 100mm - - 0°C +55°C - - - - TICO 735
RS Stock No. 337-2487
Mfr. Part No.0735A20000
BrandHengstler
HK$2,687.39
Each
units
Current, Voltage LED 45mm 92mm 100mm - - 0°C +55°C - - - - TICO 735
RS Stock No. 470-153
Mfr. Part No.LD2A05P0
BrandRed Lion
HK$5,213.22
Each
units
Current, Voltage LED - - - - - 0°C +65°C - - - - LDA
RS Stock No. 381-0709
Mfr. Part No.K3GNNDT124DC
BrandOmron
HK$1,834.80
Each
units
Current, Voltage LCD 22mm 44.8mm - - - -10°C +55°C - - - - -
RS Stock No. 798-3794
Mfr. Part No.DMK15R1
BrandLovato
HK$1,226.60
Each
units
Current, Power, Voltage LED 45mm 91mm 105mm - - -20°C +60°C - - - - -
RS Stock No. 791-5996
Mfr. Part No.6.565.010.300
BrandKubler
HK$2,071.39
Each
units
Current, Voltage LED 45mm 92mm 90.5mm - - -20°C +65°C - - - - CODIX 565
RS Stock No. 796-6932
Mfr. Part No.5714A
HK$1,530.30
Each
units
Current, Potentiometer Signals, Resistance, Temperature, Voltage LED 44.5mm 91.5mm 120mm 4 13.8 mm -20°C +60°C EN 61010-1, EN 61326-1, GOST R, UL 508 - Programmable LED Indicator - 5700
RS Stock No. 611-7615
Mfr. Part No.K3HB-RNB 100/240VAC
BrandOmron
HK$3,025.00
Each
units
Speed, Time LED 45mm 92mm 112mm - - -10°C +55°C - - - - -
RS Stock No. 841-7967
Mfr. Part No.6.565.010.309
BrandKubler
HK$2,536.70
Each
units
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 565
RS Stock No. 809-0981
Mfr. Part No.PJEZM0N010
BrandCarel
HK$604.44
Each
units
Temperature LED 29mm 71mm 58mm - - -10°C +50°C IP65 - - - PJEZ
RS Stock No. 653-7716
Mfr. Part No.CUB5PB00
BrandRed Lion
HK$1,481.97
Each
units
Current, Voltage LCD 32.8mm 68mm 43.4mm - - -35°C +75°C - - - - CUB5
RS Stock No. 307-5502
Mfr. Part No.DMS-20LCD-4/20S-C
HK$408.19
Each
units
- LCD 21.29mm 33.93mm 21.29mm 3.5 9.4 mm 0°C +60°C - - - - -
RS Stock No. 849-4624
Mfr. Part No.APM-PROC-APO
BrandTrumeter
HK$918.50
Each
units
Current, Voltage LCD 68mm 68mm 53mm - - -10°C +60°C - - - - APM
RS Stock No. 841-7973
Mfr. Part No.6.566.010.309
BrandKubler
HK$2,831.80
Each
units
Current LED 45mm 92mm 90.5mm - - -20°C +60°C - - - - CODIX 566
RS Stock No. 883-7197
Mfr. Part No.K3GN-PDC 24 VDC
BrandOmron
HK$1,834.80
Each
units
Current, Pulse, Voltage 7 Segment LCD 22.2mm 45mm 83mm 5 7 mm -10°C +55°C CSA C22.2, UL 508 0 → 10 V dc, 0 → 20 mA, 0 → 5 V dc, 1 → 5 V dc, 4 → 20 mA Electromechanical 0 mA, 0 V dc, 1 V dc, 4 mA, 5 V dc K3GN
RS Stock No. 386-8663
Mfr. Part No.701530/888-23
BrandJumo
HK$1,638.49
Each
units
Current, Pressure, Temperature, Voltage LCD 24mm 48mm - - - 0°C +55°C - - - - di 32
Related Products
The K7L-AT50 liquid leakage sensor amplifier by Omron ...
Description:
The K7L-AT50 liquid leakage sensor amplifier by Omron can detect a wide variety of liquids ranging from water to chemicals with low conductivity. It internally oscillates AC signals provided to the Sensing Band, protecting it from electric corrosion and ensuring ...
Flowline's general purpose range of level controller displays ...
Description:
Flowline's general purpose range of level controller displays which cover an assortment of engineering units. Comes equipped with either a 4-20mA or 0-10mA level sensor inputs, with various configurations to ensure your application is covered. Optional 2 or 4 programmable ...
A series of liquid level control relays from ...
Description:
A series of liquid level control relays from ABB for conductive liquids. The CM-ENS range gives a choice of 3 variants each with a compact, space saving housing with the highest fire protection and environmentally friendly materials. Installation is quick ...
The MultiTrode indicator probe provides continuous level indication ...
Description:
The MultiTrode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control device. ...