Digital panel multi function meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can built multi-screen interfaces without writing code.
What are digital panel multi function meters used for?
Digital panel multi function meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management and power management systems.
How do you use digital panel multi function meters?
Digital panel multi function meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.
Description:
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller
Starter Kit enables rapid development with Ethernet, USB and audio. On-board sensors include an Accelerometer and a Phototransistor. External peripherals interface to Stereo codec, SRAM memory, Serial flash and multi-colour LEDs.The FM4-176L-S6E2CC-ETH ...
Description:
The RX71M Microcontroller Starter Kit is available in
two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
Description:
This starter kit comes with an LED blinking
program, so you can easily evaluate the ML62Q1400 group. Reference board: ML62Q1452 (64KB, 64QFP)On-chip debug emulator: EASE 1000Development Environment Setup CD: U8 / U16 Development ToolStarter Kit CD: LED flashing sample programOther: ...
Description:
Raspberry Pi 3 Model B+ (B Plus) with
1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0)1 GB LPDDR2 SDRAMDual Band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac Wireless LAN, Enhanced Ethernet PerformanceClass 10 High Performance Micro SD Card pre-loaded with NOOBSCanaKit 2.5A Micro USB ...