Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Read more Read less

Filters

Viewing 1 - 20 of 769 products
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS Stock No. 331-339
Mfr. Part No.CT132M100/5-2.5/1
BrandHOBUT
HK$140.60
Each
units
100:5 21mm DIN Rail Mounted 65mm 45mm 30mm - - -30°C +85°C - - - -
RS Stock No. 668-4067
Mfr. Part No.CT105F250/5-2.5/1
BrandHOBUT
HK$388.16
Each
units
250:5 21mm Base Mounted 79mm 105mm 53mm - - -30°C +80°C - - - -
RS Stock No. 913-9734
Mfr. Part No.METSECT5CC013
HK$348.52
Each
units
125:5 21mm Toroidal Ring - - - - - -25°C +60°C 65 x 44 x 30 mm - DIN Rail -
RS Stock No. 537-4485
Mfr. Part No.AC-1005
HK$31.174
Each (In a Pack of 5)
units
- - - - - - 5A - -40°C +120°C 23.8 x 23.8 x 11.12 mm - PCB Mount -
RS Stock No. 533-0621
Mfr. Part No.CTSCEN200<1000/5
BrandHOBUT
HK$687.43
Each
units
200:5, 400:5, 600:5, 800:5, 1000:5 - Clip Fit 125mm 132mm 38mm - - -30°C +80°C - - - -
RS Stock No. 775-4934
Mfr. Part No.ACX-1050
HK$40.96
Each
units
- - - - - - 50A - -40°C +85°C 23.8 x 23.8 x 11.12 mm - - -
RS Stock No. 819-9779
Mfr. Part No.90AS
BrandEfergy
HK$105.71
Each
units
- 12mm Split Core - - - - - - - - Data Loggers/DAS, Digital or Analog Meters, DMMs, Recorders - -
RS Stock No. 173-0064
Mfr. Part No.ACX-1050
HK$36.642
Each (In a Box of 240)
units
- - - - - - 50A - -40°C +85°C 23.8 x 23.8 x 11.12 mm - - -
RS Stock No. 331-519
Mfr. Part No.CT143M100/5-2.5/1-001
BrandHOBUT
HK$141.51
Each
units
100:5 24mm DIN Rail Mounted 70mm 49mm 45mm - - -30°C +85°C - - - -
RS Stock No. 668-4064
Mfr. Part No.CT105F200/5-2.5/1
BrandHOBUT
HK$370.20
Each
units
200:5 21mm Base Mounted 79mm 105mm 53mm - - -30°C +80°C - - - -
RS Stock No. 668-4055
Mfr. Part No.CT105F150/5-2.5/1
BrandHOBUT
HK$343.77
Each
units
150:5 21mm Base Mounted 79mm 105mm 53mm - - -30°C +80°C - - - -
RS Stock No. 914-5301
Mfr. Part No.CTSCMWH500/0.333V
BrandHOBUT
HK$313.23
Each
units
- 35mm Split Core - - - 500A 333 mV -15°C +50°C 51.2 x 51.2 x 83.5 mm Multi Function Meter Cable -
RS Stock No. 533-0643
Mfr. Part No.CTSCM40-200/5
BrandHOBUT
HK$406.70
Each
units
200:5 - Clip Fit 104.5mm 116mm 35.5mm - - -30°C +80°C - - - -
RS Stock No. 331-604
Mfr. Part No.CTSCM40400/5-5/1
BrandHOBUT
HK$417.94
Each
units
400:5 - Clip Fit 116mm 104.5mm 35.5mm - - -30°C +80°C - - - -
RS Stock No. 775-4947
Mfr. Part No.AP-1500
HK$35.92
Each
units
- - - - - - 10A - -40°C +85°C 17.2 x 9.53 x 20.4 mm - - -
RS Stock No. 913-9731
Mfr. Part No.METSECT5CC005
HK$436.79
Each
units
50:5 21mm Toroidal Ring - - - - - -25°C +60°C 65 x 44 x 30 mm - DIN Rail -
RS Stock No. 173-0058
Mfr. Part No.AP-1500
HK$32.599
Each (In a Box of 250)
units
- - - - - - 10A - -40°C +85°C 17.2 x 9.53 x 20.4 mm - - -
RS Stock No. 775-4915
Mfr. Part No.AX-0500
HK$28.04
Each
units
- - - - - - 5A - -40°C +120°C 12.7 x 17 x 9.53 mm - Through Hole -
RS Stock No. 418-3604
Mfr. Part No.CTSCEN100<400/5
BrandHOBUT
HK$687.43
Each
units
100:5, 200:5, 300:5, 400:5 - Clip Fit 113mm 127mm 40mm - - -30°C +80°C - - - -
RS Stock No. 331-575
Mfr. Part No.CTSCM40500/5-5/1
BrandHOBUT
HK$432.88
Each
units
500:5 - Clip Fit 116mm 104.5mm 35.5mm - - -30°C +80°C - - - -
Related Products
Ladder type marine grade 316 stainless steel cable ...
Description:
Ladder type marine grade 316 stainless steel cable ties, available with or without a black polyester-epoxy coating. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. Non-releasable ladder typeExcellent ...
Cable ties with ball locks are ideal for ...
Description:
Cable ties with ball locks are ideal for appliactions where high strength reliability and fire resistance are an important factor. Stainless steel 304 materialNon releasable locking featureCorrosion resistantWeather resistantChemical resistanceAntimagneticHigh temperature resistanceNon burning.
These stainless steel cable ties are an ideal ...
Description:
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. 316 Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may ...
The MLT range of releasable stainless steel cable ...
Description:
The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining. ...