Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Read more Read less

Filters

Viewing 41 - 60 of 200 products
Results per page
Description Price Range Series Pole Configuration Normal State Configuration Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage Maximum AC Voltage Auxiliary Contacts
RS Stock No. 609-6748
Mfr. Part No.XCSE8311
HK$3,020.00
Each
units
Preventa XCS-E - - Power to Unlock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS Stock No. 880-1851
Mfr. Part No.EX-AZM 161SK-12/12RKA-024-3D
BrandSchmersal
HK$2,550.66
Each
units
- EX-AZM 161 - - Power to Lock No Various Options M16 130mm 114mm 30mm 24 V ac/dc - NC/NO
RS Stock No. 742-0717
Mfr. Part No.AZM 170SK-11/11ZRK-2197 24 VAC/DC
BrandSchmersal
HK$1,820.18
Each
units
- AZM 170 - - Power to Unlock No Various Options 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc - 2NO
RS Stock No. 617-5071
Mfr. Part No.AZM 161SK-12/12RK-110/230
BrandSchmersal
HK$1,577.49
Each
units
- AZM 161 - - Power to Unlock No Various Options M16 90mm 30mm 130mm 110 V ac, 230 V ac - 2NO
RS Stock No. 892-9044
Mfr. Part No.TA2T6SL111
BrandFortress
HK$4,261.00
Each
units
AmGardpro proAT / proLok - - Power to Unlock Yes Tongue M12 177.1mm 80mm 40mm 110 V ac - 1NO
RS Stock No. 814-7053
Mfr. Part No.XCSB803
HK$1,727.96
Each
units
Preventa XCS-B - - Power to Lock Yes Key 1/2 NPT 114mm 52mm 44mm 230 V ac/dc - -
RS Stock No. 305-1988
Mfr. Part No.XCSTE5311
HK$1,673.74
Each
units
Preventa XCS-TE - - Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc - NC
RS Stock No. 826-4016
Mfr. Part No.209001-PB
BrandIDEM
HK$2,975.27
Each
units
HYGIELOCK KL4-SS - - Power to Unlock No Various Options M20 198mm 48mm 47mm 24 V ac/dc - 1NO
RS Stock No. 744-8651
Mfr. Part No.570000
BrandPilz
HK$1,170.00
Each
units
PSENmech PSENme - - Power to Unlock Yes Standard M20 184mm 42.5mm 51mm 24 V ac/dc - -
RS Stock No. 609-6732
Mfr. Part No.XCSE7511
HK$2,790.00
Each
units
Preventa XCS-B - - Power to Lock Yes Key PG13.5 98mm 44mm 146mm 24 V ac/dc - -
RS Stock No. 826-3965
Mfr. Part No.221307
BrandIDEM
HK$1,270.88
Each
units
LEILOCK KL1-P - - Power to Unlock No Various Options M20 143mm 63mm 41.5mm 230 V ac - 1NO
RS Stock No. 880-1729
Mfr. Part No.AZM300Z-I2-ST-SD2P-A
BrandSchmersal
HK$4,609.70
Each
units
- AZM 300 - - Power to Lock No Various Options 1/2 NPT 85mm 100mm 35mm 24 V dc - -
RS Stock No. 739-0662
Mfr. Part No.XCSLE3737342
HK$1,480.00
Each
units
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 230 V ac/dc - -
RS Stock No. 763-7038
Mfr. Part No.3SE5312-1SB11
BrandSiemens
HK$2,456.08
Each
units
Sirius 3SE5 - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 24 V dc - 1NO
RS Stock No. 198-728
Mfr. Part No.XCSTE5511
HK$1,892.52
Each
units
Preventa XCS TE - - Power to Lock - - PG11 94mm 110mm 33mm 24 V ac/dc - NC
RS Stock No. 892-9035
Mfr. Part No.TA2T6SLC11
BrandFortress
HK$5,067.81
Each
units
AmGardpro proAT / proLok - - Power to Unlock Yes Tongue M12 177.1mm 80mm 40mm 110 V ac - 1NO
RS Stock No. 826-4000
Mfr. Part No.205001
BrandIDEM
HK$2,454.61
Each
units
HYGIELOCK KL3-SS - - Power to Unlock No Various Options M20 177mm 48mm 47mm 24 V ac/dc - 1NO
RS Stock No. 739-0647
Mfr. Part No.XCSLE2727312
HK$1,108.28
Each
units
Preventa XCS-LE - - Power to Unlock Yes Key M20 205mm 51mm 43.5mm 24 V ac/dc - -
RS Stock No. 880-1785
Mfr. Part No.AZM 200ST2-T-SD2PA
BrandSchmersal
HK$4,343.40
Each
units
- AZM 200 - - Power to Lock No Various Options M12 40mm 220mm 20mm 24 V dc - -
RS Stock No. 763-7090
Mfr. Part No.3SE5312-1SG11
BrandSiemens
HK$2,933.48
Each
units
Sirius 3SE5 - - Power to Lock - Various Options M20 54mm 43.8mm 184.1mm 24 V dc - 1NO
Related Products
Wire-to-board cable assemblies terminated either end with an ...
Description:
Wire-to-board cable assemblies terminated either end with an Ultra-Fit 3.5 mm compact power receptacle connector with TPA (Terminal Position Assurance). These Ultra-Fit wire-to-board cable assemblies feature multi-colour cable configurations using UL 1061 discrete wires making them ready to use in ...
CLIK-Mate wire-to-board cable assemblies in a range of ...
Description:
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production ...
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production.
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm ...
Description:
Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 6 Circuits, Black.