Light Beams

Filters

Viewing 41 - 54 of 54 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 920-9644
Mfr. Part No.2TLA022307R0300
BrandABB
HK$10,438.38
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 920-9635
Mfr. Part No.2TLA022307R0200
BrandABB
HK$9,719.20
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS Stock No. 920-9629
Mfr. Part No.2TLA022306R1400
BrandABB
HK$4,286.57
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm -
RS Stock No. 136-3388
Mfr. Part No.S32B-3011BA
BrandSick
HK$28,516.41
Each
units
- S300 Mini Standard Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 920-9625
Mfr. Part No.2TLA022306R1300
BrandABB
HK$3,182.74
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 980.5 x 52 x 56.9 mm -
RS Stock No. 136-3386
Mfr. Part No.S30B-3011CA
BrandSick
HK$35,717.53
Each
units
- S300 Advanced Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 127-8309
Mfr. Part No.XUSL2E2BB051N
HK$7,666.82
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 C 2 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS Stock No. 701-2918
Mfr. Part No.L41S-21MA1A
BrandSick
HK$1,077.54
Each
units
- L4000 Sender 10m 0m 4 3 E 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 511-7131
Mfr. Part No.012-125
BrandSmartscan
HK$4,320.61
Each
units
- 1000+ Receiver, Sender 5m 0.5m 3 2 D 2 - 40 ms Cable 28 x 41 x 640 mm -
RS Stock No. 920-9638
Mfr. Part No.2TLA022307R0000
BrandABB
HK$7,103.55
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -
RS Stock No. 920-9603
Mfr. Part No.2TLA022306R0000
BrandABB
HK$5,734.76
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -
RS Stock No. 492-4966
Mfr. Part No.M20E-03140A122
BrandSick
HK$5,360.36
Each
units
- M2000 Receiver 25m 0m 2 2 D 3 - 8 ms Plug - -
RS Stock No. 492-4950
Mfr. Part No.M20S-03140A122
BrandSick
HK$4,507.07
Each
units
- M2000 Sender 25m 0m 2 2 D 3 - - Plug - -
RS Stock No. 2509665029
Mfr. Part No.PD45VP6C100Q
HK$4,125.80
Each
units
- - - - - - - - - - - - - -
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...