Light Beams

Filters

Viewing 21 - 40 of 54 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 920-9616
Mfr. Part No.2TLA022306R0200
BrandABB
HK$8,254.30
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1006.35 x 52 x 56.9 mm -
RS Stock No. 492-4944
Mfr. Part No.M20E-02150A122
BrandSick
HK$3,839.76
Each
units
- M2000 Receiver 25m 0m 2 2 D 2 - 8 ms Plug - -
RS Stock No. 511-7131
Mfr. Part No.012-125
BrandSmartscan
HK$4,320.61
Each
units
- 1000+ Receiver, Sender 5m 0.5m 3 2 D 2 - 40 ms Cable 28 x 41 x 640 mm -
RS Stock No. 136-3386
Mfr. Part No.S30B-3011CA
BrandSick
HK$35,717.53
Each
units
- S300 Advanced Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 920-9607
Mfr. Part No.2TLA022306R0100
BrandABB
HK$7,762.04
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 701-9225
Mfr. Part No.V20W-0101000
BrandSick
HK$9,812.73
Each
units
- V200 Camera 2.12m - 2 1 C 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 127-8309
Mfr. Part No.XUSL2E2BB051N
HK$7,666.82
1 Pair of 1
Pair(s)
Preventa XUSL2E Receiver, Transmitter 4 m, 12 m 0m 2 1 C 2 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 653 mm -
RS Stock No. 492-4950
Mfr. Part No.M20S-03140A122
BrandSick
HK$4,507.07
Each
units
- M2000 Sender 25m 0m 2 2 D 3 - - Plug - -
RS Stock No. 920-9631
Mfr. Part No.2TLA022307R0100
BrandABB
HK$9,441.89
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 3 - 12 ms 8-Pin M12 Connector 906.35 x 52 x 56.9 mm -
RS Stock No. 920-9644
Mfr. Part No.2TLA022307R0300
BrandABB
HK$10,438.38
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 4 - 12 ms 8-Pin M12 Connector 1306.35 x 52 x 56.9 mm -
RS Stock No. 920-9622
Mfr. Part No.2TLA022306R1100
BrandABB
HK$3,127.92
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 3 - - 8-Pin M12 Connector 880.5 x 52 x 56.9 mm -
RS Stock No. 701-2906
Mfr. Part No.L41S-33MA2A
BrandSick
HK$2,417.63
Each
units
- L4000 Sender 60m 0m 4 3 E 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9250
Mfr. Part No.L21S-21MA1A
BrandSick
HK$909.95
Each
units
- L2000 Sender 16m 0m 2 1 C 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 920-9613
Mfr. Part No.2TLA022306R1000
BrandABB
HK$2,259.06
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 2 - - 8-Pin M12 Connector 580.5 x 52 x 56.9 mm -
RS Stock No. 127-8329
Mfr. Part No.XUSL4E4BB091N
HK$12,915.02
1 Pair of 1
Pair(s)
Preventa XUSL4E Receiver, Transmitter 4 m, 12 m 0m 4 3 E 4 950nm 3 ms 5-Pin M12 Male Connector (Transmitter), 8-Pin M12 Male Connector (Receiver) 31 x 29.4 x 1053 mm -
RS Stock No. 920-9629
Mfr. Part No.2TLA022306R1400
BrandABB
HK$4,286.57
Each
units
Orion3 - Mirror 8m 0.5m 4 3 E 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm -
RS Stock No. 701-2912
Mfr. Part No.L41E-21MA1A
BrandSick
HK$1,531.53
Each
units
- L4000 Receiver 10m 0m 4 3 E 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 146-5818
Mfr. Part No.SLB440-E-1-ST-H-EH
BrandSchmersal
HK$3,930.34
Each
units
- SLB440 Sender 15m 300mm 4 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 131 mm -
RS Stock No. 920-9638
Mfr. Part No.2TLA022307R0000
BrandABB
HK$7,103.55
Each
units
Orion3 - Receiver, Sender 8m 0.5m 4 3 E 2 - 11 ms 8-Pin M12 Connector 606.35 x 52 x 56.9 mm -
RS Stock No. 701-9256
Mfr. Part No.L21E-33MA2A
BrandSick
HK$1,964.62
Each
units
- L2000 Receiver 60m 0m 2 1 C 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
Related Products
From RS Pro, a range of socket screws ...
Description:
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are ...