Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filters

Viewing 21 - 35 of 35 products
Results per page
Description Price Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals Supply Voltage Supply Current IP Rating Push Button Material Housing Material Housing Colour Connection Type
RS Stock No. 410-7313
Mfr. Part No.F1-U2Z UN
HK$1,140.34
Each
units
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7076
Mfr. Part No.F1-U2Z D
HK$1,134.85
Each
units
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 764-4089
Mfr. Part No.3SE2912-2AA20
BrandSiemens
HK$1,630.09
Each
units
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 - - IP65 Thermoplastic Aluminium Grey -
RS Stock No. 764-4073
Mfr. Part No.3SE2924-3AA20
BrandSiemens
HK$2,329.80
Each
units
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 - - IP65 Thermoplastic Aluminium Grey -
RS Stock No. 410-7335
Mfr. Part No.F3-U1Z/U1Z/U1Z UN
HK$3,767.99
Each
units
- 606 - 3NO/3NC Momentary Yes 3 240 V ac - IP65 - Aluminium Red -
RS Stock No. 764-4095
Mfr. Part No.3SE2932-1AA20
BrandSiemens
HK$2,283.65
Each
units
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 2 - - IP65 Thermoplastic Aluminium Grey -
RS Stock No. 410-7098
Mfr. Part No.F1-U1Y
HK$883.51
Each
units
- 606 DPST NO/NC 2 Step No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 136-3186
Mfr. Part No.6061500569
HK$2,123.57
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3183
Mfr. Part No.6061000564
HK$2,736.22
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP66, IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 410-7307
Mfr. Part No.F1-U2ZD UN
HK$1,323.38
Each
units
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 136-3190
Mfr. Part No.6062720020
HK$3,234.96
Each
units
- F2 SP8T 4NO/4NC 2 Step Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3189
Mfr. Part No.6062500568
HK$4,283.70
Each
units
- F2 SPDT NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 410-7290
Mfr. Part No.F2-U1Z/U1Z
HK$1,345.34
Each
units
- 606 DPST 2NO/2NC Momentary No 2 240 V ac - IP65 - Aluminium - -
RS Stock No. 410-7284
Mfr. Part No.F2-U1Z/U1Z UN
HK$1,704.10
Each
units
- 606 DPST 2NO/2NC Momentary Yes 2 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7278
Mfr. Part No.F3-U1Z/U1Z/U1Z
HK$3,218.76
Each
units
- 606 - 3NO/3NC Momentary No 3 240 V ac - IP65 - Aluminium - -
Related Products
Each pack contains 250 non-releasable cable ties, comprising ...
Description:
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management. Features and benefits• Manufactured from Nylon 66• Flammability rating ...
Fluorescent cable ties are ideal for use in ...
Description:
Fluorescent cable ties are ideal for use in confined spaces where there is little light available to identify colour. Non-release ratchet lock actionSuitable for a multitude of usesEasy to threadNylon 66 material Suitable for binding components or cable.
Designed to show at a glance if tampering ...
Description:
Designed to show at a glance if tampering has occurred, yet in an emergency situation break away as required. Suitable for a multitude of uses including binding components or cableEasy to threadManufactured from Nylon 66 material Available in natural 479-588 ...
Standard cable ties available in a wide range ...
Description:
Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses. Features and Benefits• Quick, simple fixing by hand or processing tool• Available ...