Thermostatic Switches

Thermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Read more Read less

Filters

Viewing 1 - 20 of 152 products
Results per page
Description Price Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS Stock No. 228-2541
Mfr. Part No.2455RC 9082-465 L200
BrandHoneywell
HK$87.82
Each
units
0°C +260°C +200°C +160°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 229-5890
Mfr. Part No.2455RP 9100-434 L60C
BrandHoneywell
HK$80.58
Each
units
0°C +186°C +60°C +45°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 733-4710
BrandRS PRO
HK$238.02
Each
units
0°C +120°C - - Capillary SPDT 15 A 250 V ac - Panel Mount - -
RS Stock No. 111-7295
Mfr. Part No.OM-150-QCV
BrandSelco
HK$79.31
Each
units
+50°C +150°C +150°F - Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Rotating Bracket Manual Open On Rise
RS Stock No. 733-4723
BrandRS PRO
HK$238.44
Each
units
0°C 90°C - - Capillary SPDT 16 A 250 V ac - Panel Mount Automatic -
RS Stock No. 331-534
Mfr. Part No.2455R 82-715 L120C
BrandHoneywell
HK$81.49
Each
units
0°C +150°C +120°C +105°C Bi-Metallic NC 15 A 120 → 250 V ac Quick Connect - - -
RS Stock No. 339-308
Mfr. Part No.2455R 82-195 L70C
BrandHoneywell
HK$81.50
Each
units
0°C +150°C +70°C +55°C Bi-Metallic SPST NC 15 A 240 V ac Quick Connect - - Open On Rise
RS Stock No. 733-4729
BrandRS PRO
HK$240.33
Each
units
0°C +300°C - - Adjustable Capillary SPDT 16 A 250 V ac - Panel Mount Manual -
RS Stock No. 229-5862
Mfr. Part No.2455RP 9100-437 L90C
BrandHoneywell
HK$78.97
Each
units
0°C +186°C +90°C +75°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 228-2513
Mfr. Part No.2455RM 9082-468 L70C
BrandHoneywell
HK$95.40
Each
units
0°C +150°C +70°C - Bi-Metallic - 10 A - Quick Connect - - -
RS Stock No. 733-4726
BrandRS PRO
HK$232.36
Each
units
+40°C +210°C - - Capillary SPDT 16A 250 V ac - Panel Mount Automatic -
RS Stock No. 253-2745
Mfr. Part No.67L080
HK$47.84
Each
units
+40°C +130°C +80°C - Bi-Metallic NC 1 A 48 V dc, 120 V ac PCB Pin PCB Mount Automatic Open On Rise
RS Stock No. 494-0845
Mfr. Part No.2455R-0820386
BrandHoneywell
HK$78.71
Each
units
0°C +150°C - - Bi-Metallic SPST 15 A 120 → 250 V ac Quick Connect - - -
RS Stock No. 733-4713
BrandRS PRO
HK$242.35
Each
units
0°C +40°C - - Capillary SPDT 16 A 250 V ac - Panel Mount Manual -
RS Stock No. 228-2636
Mfr. Part No.2455R 9082-462 L50C
BrandHoneywell
HK$81.50
Each
units
- - +50°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS Stock No. 733-4735
BrandRS PRO
HK$258.05
Each
units
+90°C +110°C - - Capillary SPDT 16 A 250 V ac - Panel Mount Manual -
RS Stock No. 229-5935
Mfr. Part No.2455RP 9100-442 F35C
BrandHoneywell
HK$78.97
Each
units
0°C +186°C +20°C +35°C Bi-Metallic NO 10 A 250 V ac Solder Tab - - -
RS Stock No. 253-2739
Mfr. Part No.67L070
HK$49.28
Each
units
+40°C +130°C +70°C - Bi-Metallic NC 0.5 A 48 V dc PCB Pin PCB Mount Automatic Open On Rise
RS Stock No. 357-7799
Mfr. Part No.602021/0005-028-000-25-1000-40-10-00-00-000-00-6
BrandJumo
HK$952.92
Each
units
0°C +200°C - - Capillary - 16 A 24 V ac/dc Solder Tab - - -
RS Stock No. 111-7178
Mfr. Part No.OM-180-QC
BrandSelco
HK$79.31
Each
units
+50°C +150°C +180°F - Bi-Metallic NC 10 A @ 250 V ac, 15 A @ 125 V ac 125 V ac @ 15 A, 250 V ac @ 10 A Quick Connect Surface Mount Manual Open On Rise
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...