Thermistors

Thermistors are a type of resistor that acts as a temperature-sensing element, generally made of ceramic or polymer. Thermistors exhibit a large change in resistance proportional to a small change in temperature.
Thermistors come in two common types:
NTC (Negative Temperature Coefficient) thermistors – In these thermistors resistance decreases as temperature rises. An NTC is commonly used as a temperature sensor, or in series with a circuit as an inrush current limiter.
PTC (Positive Temperature Coefficient) thermistors – In these thermistors resistance increases as temperature rises. PTC thermistors are commonly installed in series with a circuit, and used to protect against overcurrent conditions, as resettable fuses.

...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Thermistor Type Minimum Temperature Sensed Maximum Temperature Sensed Response Time Probe Diameter Probe Length Cable Length Accuracy Termination Type Material Resistance Termination
RS Stock No. 686-2104
Mfr. Part No.B59100M1080A070
BrandEPCOS
HK$40.42
Each
units
PTC - +80°C - 3mm 10mm - - - - - -
RS Stock No. 163-384
Mfr. Part No.PTC0150000
BrandCarel
HK$141.09
Each
units
PTC 0°C +150°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1 kΩ -
RS Stock No. 456-7995
Mfr. Part No.0628 7516
BrandTesto
HK$588.95
Each
units
NTC -50°C +80°C 150 s - 40mm - - - - - Unterminated
RS Stock No. 433-3708
Mfr. Part No.SONDE NTC SILICONE 3M
BrandEliwell
HK$271.01
Each
units
NTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS Stock No. 163-407
Mfr. Part No.PTC015W000
BrandCarel
HK$224.94
Each
units
PTC -50°C +100°C 15 s 6mm 40mm 1.5m - Cable Gland Stainless Steel 1 kΩ -
RS Stock No. 433-3685
Mfr. Part No.SONDE PTC SILICONE 3M
BrandEliwell
HK$466.52
Each
units
PTC -50°C +120°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS Stock No. 370-6133
Mfr. Part No.D00583/PS8/50/2000/LM35DZ/S/M
BrandCorrege
HK$315.38
Each
units
NTC -20°C +100°C - 8mm 50mm 2m - - Ceramic - Wire Lead
RS Stock No. 433-3720
Mfr. Part No.SONDE NTC PVC 3M
BrandEliwell
HK$239.20
Each
units
NTC -30°C +80°C 2 m/s 6mm 40mm 3m 1 % - AISI 304 - Wire Lead
RS Stock No. 437-8880
Mfr. Part No.T0234L
BrandDigitron
HK$572.00
Each
units
- - +250°C - 3.3mm 100mm 700mm - - - - -
RS Stock No. 188-3711
Mfr. Part No.HI765PW
HK$823.68
Each
units
PTC -50°C +150°C 8 s - 1m - - - - - -
RS Stock No. 456-9058
Mfr. Part No.0610 1725
BrandTesto
HK$638.03
Each
units
NTC -35°C +80°C 5 s 3mm 40mm - - - - - Unterminated
RS Stock No. 480-5118
Mfr. Part No.K1P-N-2LS-70
HK$262.77
Each
units
NTC -50°C +70°C - 4.5mm 60mm - - - - - -
RS Stock No. 187-9306
Mfr. Part No.GA10K3435STM010
HK$34.144
Each (In a Pack of 5)
units
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS Stock No. 348-8330
Mfr. Part No.DPDC111000
BrandCarel
HK$2,322.36
Each
units
- -20°C +70°C - 0.63in 10.8in - - - - - -
RS Stock No. 187-9063
Mfr. Part No.GA10K3435STM010
HK$19.455
Each (In a Bag of 500)
units
- -35°C +105°C - 5mm 20mm 1m ±0.22 °C Cable - - -
RS Stock No. 437-8852
Mfr. Part No.H0234L
BrandDigitron
HK$447.88
Each
units
- - +120°C - 3.3mm 100mm - - - - - -
RS Stock No. 686-2113
Mfr. Part No.B59100M1120A070
BrandEPCOS
HK$34.79
Each
units
PTC - +120°C - 3mm 10mm 500mm - - - 100 Ω -
RS Stock No. 2508333566
Mfr. Part No.ICL1250002-01
BrandHoneywell
HK$43.68
Each
units
- - - - - - - - - - - -
RS Stock No. 2508333550
Mfr. Part No.ICL1240002-01
BrandHoneywell
HK$17.20
Each
units
- - - - - - - - - - - -
RS Stock No. 2508333471
Mfr. Part No.ICL320R530-01
BrandHoneywell
HK$64.00
Each
units
- - - - - - - - - - - -
Related Products
Ceramic based, linear Hall-effect ratiometric devices which produce ...
Description:
Ceramic based, linear Hall-effect ratiometric devices which produce an output voltage proportional to the intensity of the magnetic field to which they are exposed. Three-pin in-line PCB terminals, 0.1in spacingLaser trimmed thin and thick film resistors-40 to 125°C operating range. ...
The KMA36 is a highly reliable universal magnetic ...
Description:
The KMA36 is a highly reliable universal magnetic position sensor for precise rotational or linear measurement with a resolution up to 0.04 degree. These digital position sensors feature a system-on-chip technology that combines a magneto resistive element along with analog ...
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) ...
Description:
Analog Devices ADA4571BRZ is an Anisotropic Magnetoresistive (AMR) Sensor with an integrated signal conditioning amplifiers and ADC drivers. This AMR sensor produces two analog outputs that show the angular position of the surrounding magnetic field.Applications:Absolute position measurement (linear and angle) ...
Description:
Allegro Current sensor ICs in CA and CB packagesConductor resistance of 100 μΩ typical for ultra low-power lossAutomotive grade options for harsh applications environments3000 Vrms galvanic isolation.