Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.Rotary Switches ApplicationsRotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including: Controlling the speed of conveyer belts Varying electrical values in electronic instruments Step-control of AC/DC drives Pilot controls of aircraft Medical and diagnostic equipment Construction and agricultural equipment

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS Stock No. 840-5618
Mfr. Part No.GX2052U
BrandLovato
HK$246.76
Each
units
DPDT - 2CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79 mm
RS Stock No. 840-5602
Mfr. Part No.GX2091U
BrandLovato
HK$186.36
Each
units
DP - 2NO 1, 3 20 A 230 V, 600 V 2 Screw 60° 48mm 48mm 70.5mm Knob 48 x 48 x 70.5 mm
RS Stock No. 840-5620
Mfr. Part No.GX2075U
BrandLovato
HK$364.71
Each
units
4PDT - 4CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 96mm Knob 48 x 48 x 96 mm
RS Stock No. 840-5624
Mfr. Part No.GX2011U
BrandLovato
HK$284.51
Each
units
3PDT - 3CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5 mm
RS Stock No. 840-5595
Mfr. Part No.GX1697U
BrandLovato
HK$597.85
Each
units
- - 4NO/3NC 1, 3 16 A 230 V, 600 V 4 Screw 90° 48mm 48mm 104.5mm Knob 48 x 48 x 104.5 mm
RS Stock No. 840-5608
Mfr. Part No.GX2090U
BrandLovato
HK$164.05
Each
units
1P - NO 1, 3 20 A 230 V, 600 V 2 Screw 60° 48mm 48mm 70.5mm Knob 48 x 48 x 70.5 mm
RS Stock No. 840-5598
Mfr. Part No.GX1668U
BrandLovato
HK$191.16
Each
units
- - 2NO 1, 3 16 A 230 V, 600 V 4 Screw 30° 48mm 48mm 79mm Knob 48 x 48 x 79 mm
RS Stock No. 840-5611
Mfr. Part No.GX2010U
BrandLovato
HK$225.02
Each
units
3P - 3NO 1, 3 20 A 230 V, 600 V 2 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79 mm
RS Stock No. 840-5627
Mfr. Part No.GX2053U
BrandLovato
HK$315.74
Each
units
3PDT - 3CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5 mm
RS Stock No. 840-5605
Mfr. Part No.GX1698U
BrandLovato
HK$291.49
Each
units
- - 2NO/3NC 1, 3 16 A 230 V, 600 V 4 Screw 90° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5 mm
RS Stock No. 840-5633
Mfr. Part No.GX2012U
BrandLovato
HK$379.01
Each
units
4P - 4PDT 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 96mm Knob 48 x 48 x 96 mm
RS Stock No. 840-5591
Mfr. Part No.GX1667U
BrandLovato
HK$218.62
Each
units
- - 2NO 1, 3 16 A 230 V, 600 V 4 Screw 30° 48mm 48mm 79mm Knob 48 x 48 x 79 mm
RS Stock No. 840-5614
Mfr. Part No.GX2092U
BrandLovato
HK$247.45
Each
units
4P - 4NO 1, 3 20 A 230 V, 600 V 2 Screw 60° 48mm 48mm 79mm Knob 48 x 48 x 79 mm