Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 173-8826
Mfr. Part No.AHF21
BrandPanasonic
HK$40.843
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 699-5478
Mfr. Part No.AHF21
BrandPanasonic
HK$53.60
Each
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 173-8827
Mfr. Part No.AHF23
BrandPanasonic
HK$42.892
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 699-5487
Mfr. Part No.AHF22
BrandPanasonic
HK$60.58
Each
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 699-5480
Mfr. Part No.AHF23
BrandPanasonic
HK$60.58
Each
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 173-8828
Mfr. Part No.AHF22
BrandPanasonic
HK$39.516
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm