Non-Mercury Tilt Switches

Non-mercury tilt switches use a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. The similar mercury tilt switch uses highly toxic mercury to conduct electricity instead.

What are non mercury tilt switches used for?

Non-mercury tilt switches can be used to sound an alarm when there is a fault. For example, they may be used to let workers know when machinery is tipping too far in one direction, when vending machines are being tipped over, or for personnel safety when someone falls in a confined space, such as a welder working in a tank.

Types of non-mercury tilt switches

Non-mercury tilt switches can use a number of different techniques to join the contacts in the circuit. Some common types are:

  • Ball and cage switches, where a ball provides the conduction
  • Electrolytic tilt switches, which use the electrodes of a conductive fluid to detect angle change
  • Force balance sensors, which use a balance system to detect a change in angle

...
Read more Read less

Filters

Viewing 1 - 20 of 31 products
Results per page
Description Price Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum AC Voltage Maximum DC Voltage Contact Resistance Terminal Type Length Depth Width Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 622-9774
Mfr. Part No.D7E-3
BrandOmron
HK$125.62
Each
units
50 → 80 ° Horizontal Voltage 100 mA - 30V 300mΩ Solder Tag 36.4mm 23.1mm 23.6mm -25°C +60°C 36.4 x 23.6 x 23.1 mm
RS Stock No. 361-5093
Mfr. Part No.RBS040200
BrandAssemtech
HK$14.73
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 11mm 5mm -25°C +70°C 6 x 5 x 11 mm
RS Stock No. 618-7507
Mfr. Part No.S1016CW
BrandAssemtech
HK$105.64
Each
units
15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
RS Stock No. 361-5201
Mfr. Part No.S1459
BrandAssemtech
HK$159.82
Each
units
40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 16mm 18mm -20°C +70°C 25 x 18 x 16 mm
RS Stock No. 235-7623
Mfr. Part No.CW1300-1
BrandAssemtech
HK$23.05
Each
units
15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
RS Stock No. 361-5144
Mfr. Part No.MS24P/10
BrandAssemtech
HK$116.34
Each
units
- Any Position - 25 mA - 24V - Wire Lead 35mm 19mm 25.4mm -20°C +70°C 35 x 25.4 x 19 mm
RS Stock No. 455-3687
Mfr. Part No.AU2100-0
BrandAssemtech
HK$37.84
Each
units
40 ° Horizontal - 150 mA 50V - 100Ω Wire Lead 9.52mm - - -37°C +100°C 2.44 x 9.52 mm
RS Stock No. 331-7519
Mfr. Part No.S1425
BrandAssemtech
HK$34.09
Each
units
- Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
RS Stock No. 289-7890
Mfr. Part No.S1039CW
BrandAssemtech
HK$66.55
Each
units
15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 12mm 11mm -20°C +70°C 47 x 11 x 12 mm
RS Stock No. 475-2058
Mfr. Part No.DS-BA1P
HK$61.10
Each
units
- Horizontal - - - - - PCB Pin 11.9mm 9.5mm 8.8mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
RS Stock No. 331-7525
Mfr. Part No.S1430
BrandAssemtech
HK$227.88
Each
units
- Any Position - 40 mA - 5V - Wire Lead 50.8mm 20.3mm 32mm -10°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 331-7531
Mfr. Part No.CW 60A/30
BrandAssemtech
HK$232.58
Each
units
15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 20.3mm 32mm -20°C +70°C 50.8 x 32 x 20.3 mm
RS Stock No. 173-8826
Mfr. Part No.AHF21
BrandPanasonic
HK$42.19
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 361-5087
Mfr. Part No.RBS040100
BrandAssemtech
HK$8.84
Each
units
15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 14mm 5mm -25°C +70°C 6 x 5 x 14 mm
RS Stock No. 235-7639
Mfr. Part No.CW1600-3
BrandAssemtech
HK$53.31
Each
units
15 ° Horizontal - 100 mA 60V 60V 100Ω PCB 8.71mm - - -37°C +100°C 4.27 x 8.71 mm
RS Stock No. 173-8827
Mfr. Part No.AHF23
BrandPanasonic
HK$44.24
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 699-5487
Mfr. Part No.AHF22
BrandPanasonic
HK$60.58
Each
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 779-0876
Mfr. Part No.CW1317C-0
BrandAssemtech
HK$50.34
Each
units
15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm - 5.94 (Dia.)mm -37°C +100°C 5.94 (Dia.) x 22.23 mm
RS Stock No. 173-8828
Mfr. Part No.AHF22
BrandPanasonic
HK$50.14
Each (In a Tube of 50)
units
25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 11.9mm 9.5mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
RS Stock No. 475-2064
Mfr. Part No.DS-BA1H
HK$50.14
Each
units
- Horizontal - - - - - PCB Pin 11.9mm 9.5mm 8.8mm -25°C +85°C 11.9 x 8.8 x 9.5 mm
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...