Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 191 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS Stock No. 790-7434
Mfr. Part No.A9S60220
HK$161.61
Each
units
2 20 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V Yes - 4 kV
RS Stock No. 790-7447
Mfr. Part No.A9S60232
HK$161.99
Each
units
2 32 A - Acti 9 DIN Rail iSW 2NO - IP40 - 415 V ac Yes - 4 kV
RS Stock No. 257-3522
Mfr. Part No.VCF02GE
HK$354.46
Each
units
3 10 A - TeSys Panel Mount VARIO - 4 kW IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 790-7440
Mfr. Part No.A9S65240
HK$239.32
Each
units
2 40 A - Acti 9 DIN Rail iSW 2NO - IP20 - 415 V - - 6 kV
RS Stock No. 280-8250
Mfr. Part No.28913
HK$1,841.84
Each
units
4 160 A - - DIN Rail - - 110 kW IP40 Yes 250 V dc, 690 V ac - 3 154 kA
RS Stock No. 433-7564
Mfr. Part No.VCCF6
HK$2,493.92
Each
units
3 175 A - TeSys Panel Mount VARIO - 55 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 257-3601
Mfr. Part No.VCCF01
HK$340.38
Each
units
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 790-7406
Mfr. Part No.A9S61120
HK$330.62
Each
units
1 20 A - Acti 9 DIN Rail iSW NO - IP40 - 230 V Yes - 4 kV
RS Stock No. 790-7400
Mfr. Part No.A9S60120
HK$99.89
Each
units
1 20 A - Acti 9 DIN Rail iSW NO - IP40 - 250 V Yes - 4 kV
RS Stock No. 433-7643
Mfr. Part No.VCFN25GE
HK$400.40
Each
units
3 20 A - TeSys Panel Mount VARIO - 7.5 kW IP55 Yes 690 V ac - 3 8 kV
RS Stock No. 850-8580
Mfr. Part No.EZ9S16291
HK$86.94
Each
units
- - - - - - - - - - - - - -
RS Stock No. 257-3645
Mfr. Part No.VCCF2
HK$395.83
Each
units
3 40 A - TeSys Panel Mount VARIO - 18.5 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 279-6185
Mfr. Part No.VCF3
HK$442.20
Each
units
3 63 A - TeSys Panel Mount VARIO - 30 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 257-3538
Mfr. Part No.VCF01GE
HK$316.20
Each
units
3 16 A - TeSys Panel Mount VARIO - 5.5 kW IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 609-4332
Mfr. Part No.VVE0
HK$302.82
Each
units
3 25 A - TeSys Panel Mount VARIO - 11 W IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 790-7422
Mfr. Part No.A9S65192
HK$238.52
Each
units
1 125 A - Acti 9 DIN Rail iSW NO - IP20 - 240 V - - -
RS Stock No. 790-7438
Mfr. Part No.A9S61232
HK$549.12
Each
units
2 32 A - Acti 9 DIN Rail iSW 2NO - IP40 - 230 V Yes - 4 kV
RS Stock No. 790-7469
Mfr. Part No.A9S65340
HK$377.52
Each
units
3 40 A - Acti 9 DIN Rail iSW 3NO - - - 415 V - - -
RS Stock No. 433-7586
Mfr. Part No.VBD01
HK$377.52
Each
units
3 20 A - TeSys Panel Mount VARIO - 11 kW IP20, IP65 Yes 690 V ac - 3 8 kV
RS Stock No. 433-7621
Mfr. Part No.VCFN12GE
HK$277.58
Each
units
3 10 A - TeSys Panel Mount Mini- VARIO - 4 kW IP55 Yes 690 V ac - 3 8 kV