Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 290-0615
Mfr. Part No.MQ10-60APS-KU0
BrandSick
HK$666.32
Each
units
- - - - - - - - - - - - - -
New
RS Stock No. 201-7585
Mfr. Part No.MQ10-60APSKT0
BrandSick
HK$663.18
Each
units
Rectangular NO - 1NC/1NO Voltage - - - - - - - - -
New
RS Stock No. 201-7584
Mfr. Part No.MQ10-60APSKU0
BrandSick
HK$663.18
Each
units
Rectangular NO - 1NC/1NO Voltage - - - - - - - - -
RS Stock No. 303-0442
Mfr. Part No.MQ10-60APS-KTO
BrandSick
HK$666.32
Each
units
- - - NO PNP Wire Lead 300 mA - - 5000 Hz - - - -