Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Read more Read less

Filters

Viewing 1 - 20 of 69 products
Results per page
Description Price Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS Stock No. 811-0736
BrandRS PRO
HK$56.95
Each
units
Rectangular Magnetic Proximity - NO Current, Voltage Wire Lead 500 mA 250V 150V 200 Hz 100mΩ 28.5mm 28.5mm 6.4mm
RS Stock No. 289-7783
Mfr. Part No.S1365
BrandAssemtech
HK$42.11
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 330mm 30mm 7mm
RS Stock No. 530-8911
BrandRS PRO
HK$44.75
Each
units
Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - 150mΩ 25.5mm 25.5mm -
RS Stock No. 339-752
BrandRS PRO
HK$173.92
Each
units
Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - 100mΩ 19.1mm 19.1mm 9.8mm
RS Stock No. 339-746
BrandRS PRO
HK$129.28
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - 100mΩ 79.4mm 79.4mm 25.4mm
RS Stock No. 866-2612
Mfr. Part No.MMPSB 130/30 LH BLUE
BrandAssemtech
HK$60.52
Each
units
Rectangular Magnetic Proximity SPST NC - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS Stock No. 290-0615
Mfr. Part No.MQ10-60APS-KU0
BrandSick
HK$666.32
Each
units
- - - - - - - - - - - - - -
RS Stock No. 866-2609
Mfr. Part No.MMPSC 130/30
BrandAssemtech
HK$51.14
Each
units
Rectangular Magnetic Proximity SPST CO - Wire Lead 500 mA 100V - - 150mΩ 320mm 14mm 6mm
RS Stock No. 289-7806
Mfr. Part No.S1367
BrandAssemtech
HK$44.78
Each
units
Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA 130V - - 150mΩ 330mm 30mm 7mm
RS Stock No. 613-8195
Mfr. Part No.MMPSA 240/100
BrandAssemtech
HK$46.44
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 400V 400V - <1Ω 1020mm 20mm 14mm
RS Stock No. 361-4961
Mfr. Part No.PSB130/30
BrandAssemtech
HK$66.44
Each
units
Rectangular Magnetic Proximity - NC - Wire Lead 500 mA 100V - - 150mΩ 330mm 30mm 7mm
RS Stock No. 289-7799
Mfr. Part No.S1366
BrandAssemtech
HK$34.68
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 240V - - 100mΩ 330mm 30mm 7mm
RS Stock No. 905-5144
Mfr. Part No.BMF0029
BrandBALLUFF
HK$524.98
Each
units
Rectangular Magnetic Proximity SP NO PNP M8 Connector - - 30V 10 kHz - - 32mm 23mm
RS Stock No. 361-4933
BrandRS PRO
HK$30.67
Each
units
Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - 200mΩ 28mm 28mm 11mm
RS Stock No. 307-6218
Mfr. Part No.PAA11202
BrandCelduc
HK$65.06
Each
units
Rectangular Magnetic Proximity - NO - Cable 500 mA - 100V 300 Hz 100mΩ 40mm 23mm 6mm
RS Stock No. 361-4911
BrandRS PRO
HK$31.79
Each
units
Rectangular Magnetic Proximity - NO - - 500 mA 200V - - 300mΩ 32mm 32mm 15mm
RS Stock No. 289-7828
Mfr. Part No.S1369
BrandAssemtech
HK$26.73
Each
units
Cylindrical Magnetic Proximity - NO - Wire Lead 250 mA 100V - - 200mΩ 18mm 28mm -
RS Stock No. 179-2873
Mfr. Part No.PLA13701
BrandCelduc
HK$72.76
Each
units
Rectangular Magnetic Proximity - NO - Wire Lead 400 mA - 250V 200 Hz 150mΩ 132mm 32mm 6.8mm
RS Stock No. 218-0192
Mfr. Part No.PHA11200
BrandCelduc
HK$42.18
Each
units
Rectangular Magnetic Proximity - NO - Through Hole 400 mA - 100V 300 Hz 100mΩ 23.12mm 23.12mm 4.2mm
RS Stock No. 524-5589
Mfr. Part No.FU7350W
BrandABUS
HK$78.71
Each
units
Rectangular Magnetic Proximity - NC - Cable 200 mA - - - - 2000mm 12mm 48mm
Related Products
A series of Mueller BNC test leads. Available ...
Description:
A series of Mueller BNC test leads. Available with alligator clips and coaxial leads to suit your application. All models are highly reliable and excellent quality. Tarnish-resistant plated brass connectionsAvailable in a variety of lengthsOptional BNC to Banana plug available. ...
We offer a wide standard range of high-quality ...
Description:
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company ...
Test Lead RG58 Coax with Male BNC Connectors ...
Description:
Test Lead RG58 Coax with Male BNC Connectors at each end. BU-P5697-24 BU-P5697-6 BU-P5697-24. Materials: Cable: Cable is RG 58C/UJacket is non-contaminating PVC Center conductor is 20 AWG (19x33) tinned copper Shield is tinned copper braid (95% coverage) Male BNC: ...
A selection of touch protected 50ohm impedance coaxial ...
Description:
A selection of touch protected 50ohm impedance coaxial safety test leads (RG58 cable), offered in red and black colours with either male BNC connectors on either end of the test lead, 1000V CAT II (600V CAT III) or with male ...