Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS Stock No. 760-4687
Mfr. Part No.M22-SWD-LED-B
BrandEaton
HK$217.82
Each
units
M22 Light Block - Blue - LED Smartwire No 15 mA Yes - -
RS Stock No. 399-3731
Mfr. Part No.M22-LED230-W
BrandEaton
HK$181.12
Each
units
M22 Light Block - White 230 V LED Screw No 15 mA Yes - -
RS Stock No. 399-3703
Mfr. Part No.M22-LEDC-G
BrandEaton
HK$184.55
Each
units
M22 Light Block - Green 12 → 30 V ac/dc LED Screw No 15 mA Yes - -
RS Stock No. 399-3674
Mfr. Part No.M22-LED-B
BrandEaton
HK$83.68
Each
units
M22 Light Block - Blue 12 → 30 V ac/dc LED Screw No 15 mA Yes - -
RS Stock No. 810-3772
Mfr. Part No.M22-AK10
BrandEaton
HK$119.81
Each
units
M22 Contact Block 1NO - 500 V - Screw Yes 4 A - - -
RS Stock No. 399-3775
Mfr. Part No.M22-LEDC230-W
BrandEaton
HK$182.72
Each
units
M22 Light Block - White 85 → 264 V ac LED Screw No 15 mA Yes - -
RS Stock No. 847-5433
Mfr. Part No.M22-XLED230-T
BrandEaton
HK$192.94
Each
units
M22 Test Element - - 85 → 264 V ac - Screw No - - - -
RS Stock No. 760-4674
Mfr. Part No.M22-SWD-K22LED-R
BrandEaton
HK$245.00
Each
units
M22 Contact & Light Block 2CO Red - LED Smartwire No 15 mA Yes - -
RS Stock No. 760-4678
Mfr. Part No.M22-SWD-LED-W
BrandEaton
HK$217.82
Each
units
M22 - - - - - - - - - - -
RS Stock No. 760-4656
Mfr. Part No.M22-SWD-K11LED-G
BrandEaton
HK$248.48
Each
units
M22 Contact & Light Block 1CO Green - LED Smartwire No 15 mA Yes - -
RS Stock No. 399-3797
Mfr. Part No.M22-LEDC230-G
BrandEaton
HK$184.55
Each
units
M22 Light Block - Green 85 → 264 V ac LED Screw No 15 mA Yes - -
RS Stock No. 760-4659
Mfr. Part No.M22-SWD-K11LED-W
BrandEaton
HK$331.80
Each
units
M22 Contact & Light Block 1CO White - LED Smartwire No 15 mA Yes - -
RS Stock No. 399-3804
Mfr. Part No.M22-LEDC230-B
BrandEaton
HK$184.55
Each
units
M22 Light Block - Blue 85 → 264 V ac LED Screw No 15 mA Yes - -
RS Stock No. 760-4680
Mfr. Part No.M22-SWD-LED-G
BrandEaton
HK$217.82
Each
units
M22 Light Block - Green - LED Smartwire No 15 mA Yes - -
RS Stock No. 124-5200
Mfr. Part No.180794 | M22-AFK03SMC10
BrandEaton
HK$253.56
Each
units
M22 - - - - - - - - - - -
RS Stock No. 399-3652
Mfr. Part No.M22-LED-G
BrandEaton
HK$181.12
Each
units
M22 Light Block - Green 12 → 30 V ac/dc LED Screw - 15 mA Yes - -
RS Stock No. 141-7704
Mfr. Part No.M22-K01D
BrandEaton
HK$92.97
Each
units
M22 Contact Block NC - 500 V - Screw - - - - -
RS Stock No. 124-5198
Mfr. Part No.M22-FLED-RGB
BrandEaton
HK$191.72
Each
units
M22 - - - - - - - - - - -
RS Stock No. 760-4684
Mfr. Part No.M22-SWD-LED-R
BrandEaton
HK$217.82
Each
units
M22 Light Block - Red - LED Smartwire No 15 mA Yes - -
RS Stock No. 124-5192
Mfr. Part No.M22-FK10
BrandEaton
HK$51.49
Each
units
M22 - - - - - - - - - - -