Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Read more Read less

Filters

Viewing 1 - 20 of 217 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 510-0644
BrandRS PRO
HK$2,661.94
Each
units
Gas, Liquid Piston Inline 5 L/min 30 L/min 250 V ac 15 mm 1/2 BSP Female 50bar Nickel Plated Brass -20 °C +90°C -20°C +70°C 1 A
RS Stock No. 395-6827
Mfr. Part No.155420BSPP
HK$678.17
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min - 1/4 in 1/4 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS Stock No. 510-0622
BrandRS PRO
HK$2,351.93
Each
units
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 256-297
Mfr. Part No.S.800002
BrandParker
HK$982.15
Each
units
Liquid Variable Area 1.5 L/min 10 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 361-0206
Mfr. Part No.FR4L71BVBN
HK$1,938.65
Each
units
Liquid Variable Area 1.5 L/min 20 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 407-574
Mfr. Part No.AWM3100V
BrandHoneywell
HK$998.05
Each
units
Dry Gas Amplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 256-281
Mfr. Part No.S.800001
BrandParker
HK$963.03
Each
units
Liquid Variable Area 0.2 L/min 2 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 198-2896
Mfr. Part No.MR3A12BVBN
HK$978.98
Each
units
Gas Variable Area 0.05 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 257-149
BrandRS PRO
HK$378.26
Each
units
Liquid Radial Flow Turbine 0.25 L/min 6.5 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C 10 mA
RS Stock No. 407-596
Mfr. Part No.AWM3300V
BrandHoneywell
HK$949.25
Each
units
Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 448-7467
Mfr. Part No.MR3A18BVBN
HK$774.72
Each
units
Gas Variable Area 10 L/min 100 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 441-4879
Mfr. Part No.S.800004
BrandParker
HK$977.51
Each
units
Liquid Variable Area 3 L/min 22 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C -
RS Stock No. 198-2975
Mfr. Part No.FR2A12BVBN
HK$815.76
Each
units
Gas, Liquid Variable Area 0.04 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 7bar Acrylic - +65°C - +65°C -
RS Stock No. 198-2919
Mfr. Part No.MR3A14BVBN
HK$772.66
Each
units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-3029
Mfr. Part No.FR2L10BVBN
HK$828.37
Each
units
Liquid Variable Area 10 ccm 100 cm³/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 740-6424
Mfr. Part No.SM7000
HK$4,790.43
Each
units
Liquid Magnetic-Inductive 0.2 L/min 50 L/min 19 → 30 V dc - 3/4 BSP 16bar PBT, Stainless Steel -20 °C +80°C -10°C +60°C -
RS Stock No. 740-6449
Mfr. Part No.SU9000
HK$10,190.90
Each
units
Liquid Ultrasonic 0 L/min 200 L/min 19 → 30 V dc - 1-1/4 BSP 16bar Aluminium Alloy -10 °C +80°C -10°C +60°C -
RS Stock No. 510-0616
BrandRS PRO
HK$2,351.93
Each
units
Gas, Liquid Piston Inline 0.5 L/min 3 L/min - 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C -
RS Stock No. 361-0256
Mfr. Part No.FR5A53PI
HK$2,780.73
Each
units
Gas Variable Area 100 L/min 700 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 198-2997
Mfr. Part No.FR2A14BVBN
HK$828.37
Each
units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...