Motor Controllers

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Read more Read less

Filters

Viewing 41 - 60 of 242 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 111-0854
Mfr. Part No.VW3M5D6AR30
HK$1,965.53
Each
units
- - - - - - - - - - - -
RS Stock No. 796-8669
Mfr. Part No.VW3M9209
HK$1,349.92
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 111-0808
Mfr. Part No.LXM28AU02M3X
HK$4,758.64
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 2.4 A 220 V 200 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 181-7544
Mfr. Part No.380200
BrandMaxon
HK$1,247.48
Each
units
- - +5 V dc 10 A 6 → 50 V dc - - - - - - -
RS Stock No. 136-2811
Mfr. Part No.R88D1SN02HECT
BrandOmron
HK$8,856.36
Each
units
1, 3 - 200 240 V 1.5 A, 2.7 A 240 V ac 200 W 185mm 40mm 180mm 0°C +55°C -
RS Stock No. 111-0809
Mfr. Part No.LXM28AU04M3X
HK$4,908.07
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 3.8 A 220 V 400 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 111-0862
Mfr. Part No.GBK0800803C
HK$793.11
Each
units
- - - - - - 80mm 80mm 31.2mm - - -
RS Stock No. 700-9073
Mfr. Part No.LC3F212-5A3A
BrandSMC
HK$1,036.08
Each
units
1 - 24 V dc 1.3 A 24 V dc - - - - - - -
RS Stock No. 183-7332
Mfr. Part No.EM-241B-PLI
HK$959.66
Each
units
- - 10 → 35 V 15 A 35 V - - - - - - -
RS Stock No. 181-1386
Mfr. Part No.LXM32AD30M2
HK$11,737.44
Each
units
- - 24 V dc 6 A 24 V dc - 74mm 153mm 151.5mm -10°C +55°C -
RS Stock No. 111-0841
Mfr. Part No.VW3M5D1AR30
HK$301.73
Each
units
- - - - - - - - - - - -
RS Stock No. 111-0813
Mfr. Part No.LXM28AU15M3X
HK$6,655.20
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 10 A 220 V 1.5 kW 150mm 55mm 170mm 0°C +55°C -
RS Stock No. 896-8553
Mfr. Part No.G250X
BrandGeckodrive
HK$743.78
Each
units
- - - 3.5 A 50 V dc - 42.55mm 33.66mm 12.7mm - - -
RS Stock No. 820-9570
Mfr. Part No.680XRi
HK$4,977.03
Each
units
1 - 110 V ac, 230 V ac 6.8 A 90 V dc (@ 110 V ac), 180 V dc (@ 230 V ac) - - - - - - -
RS Stock No. 820-9599
Mfr. Part No.340XRiLV
HK$4,798.20
Each
units
1 - 30 V ac, 60 V ac 3.4 A 24 V dc (@ 30 V ac), 90 V dc (@ 110 V ac) - - - - - - -
RS Stock No. 796-8666
Mfr. Part No.VW3M9208
HK$1,670.24
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 136-2812
Mfr. Part No.R88D1SN04HECT
BrandOmron
HK$8,409.50
Each
units
1, 3 - 200 240 V 2.7 A, 4.6 A 240 V ac 400 W 185mm 55mm 180mm 0°C +55°C -
RS Stock No. 183-7346
Mfr. Part No.EM-A1
HK$147.59
Each
units
- - 5 → 6 V dc 10 mA 6 V dc - - - - - - -
RS Stock No. 111-0856
Mfr. Part No.VW3M5D6FR30
HK$2,068.97
Each
units
- - - - - - - - - - - -
RS Stock No. 111-0835
Mfr. Part No.VW3M8D1AR15
HK$540.23
Each
units
- - - - - - - - - - - -
Related Products
Our range of Rivet Nuts from Bollhoff are ...
Description:
Our range of Rivet Nuts from Bollhoff are a multipurpose solution for adding a load carrying internal or external thread to a thin work piece, and can be installed into plastic and all metals. To build desk framesAllows for full ...
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
For assemblies using thin and vulnerable materials Wide ...
Description:
For assemblies using thin and vulnerable materials Wide grip range, with large area blind-side spead Can be used with oversized holes Aluminium alloy (3·5% magnesium) body, carbon steel mandrel.
Soft set rivet for fastening resin based materials ...
Description:
Soft set rivet for fastening resin based materials Developed for use with electronics micro assemblies Suitable for fixing PCB connectors & ejectors etc 99·5% pure aluminium alloy body, aluminium alloy mandrel.