Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filters

Viewing 1 - 20 of 485 products
Results per page
Description Price Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS Stock No. 710-6458
Mfr. Part No.ATS22C17Q
HK$17,262.96
Each
units
3 230 → 440 V 170 A 440 V 220 → 230 V 90 kW IP00 269.5mm 150mm 356mm -10°C +40°C - ATS22
RS Stock No. 710-6461
Mfr. Part No.ATS22C48Q
HK$39,250.64
Each
units
3 230 → 440 V 480 A 440 V 220 → 230 V 250 kW IP00 339.7mm 304mm 455mm -10°C +40°C - ATS22
RS Stock No. 608-7019
Mfr. Part No.ATS48C17Q
HK$15,186.34
Each
units
3 230 → 415 V 170 A 415 V 220 → 415 V 90 kW IP00 265mm 200mm 340mm -10°C +40°C - ATS48
RS Stock No. 729-8863
Mfr. Part No.BA9010 (HK)
BrandDold
HK$52,052.65
Each
units
3 - - 400 V ac - 5.5 kW IP30 74mm 45mm 121mm 0°C +45°C - -
RS Stock No. 330-5358
Mfr. Part No.SSC-25
HK$467.15
Each
units
1 230 V ac 25 A 230 V - - - - - - -20°C +85°C - -
RS Stock No. 746-4969
Mfr. Part No.3RW4056-6BB34
BrandSiemens
HK$12,172.96
Each
units
3 - 162 A 400 V 115 V ac 90 kW IP00 250mm 120mm 198mm - - - 3RW40
RS Stock No. 656-6562
Mfr. Part No.1SFA896110R7000
BrandABB
HK$3,744.77
Each
units
3 208 → 600 V 37 A 600 V 100 → 240 V ac 18.5 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS Stock No. 608-7003
Mfr. Part No.ATS48C14Q
HK$18,430.00
Each
units
3 230 → 415 V 140 A 415 V 220 → 415 V 75 kW IP00 265mm 200mm 340mm -10°C +40°C - ATS48
RS Stock No. 420-502
Mfr. Part No.3RW4026-1BB14
BrandSiemens
HK$3,221.65
Each
units
3 200 → 480 V ac 25 A 480 V ac 110 → 230 V ac/dc 11 kW IP20 154mm 45mm 125mm -25°C +60°C - 3RW40
RS Stock No. 656-6578
Mfr. Part No.1SFA896111R7000
BrandABB
HK$4,812.35
Each
units
3 208 → 600 V 45 A 600 V 100 → 240 V ac 22 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS Stock No. 152-772
Mfr. Part No.1SFA896109R7000
BrandABB
HK$2,891.05
Each
units
3 208 → 600 V 30 A 600 V 100 → 240 V ac 15 kW IP20 128mm 45mm 160mm -25°C +60°C - PSR
RS Stock No. 152-801
Mfr. Part No.1SFA896110R7000 - PSR37-600-70
BrandABB
HK$3,688.29
Each
units
3 208 → 600 V 37 A 600 V 100 → 240 V ac 18.5 kW IP10, IP20 153mm 54mm 187mm -25°C +60°C - PSR
RS Stock No. 608-6993
Mfr. Part No.ATS48C11Q
HK$14,437.28
Each
units
3 230 → 415 V 110 A 415 V 220 → 415 V 55 kW IP20 235mm 190mm 290mm -10°C +40°C - ATS48
RS Stock No. 505-5897
Mfr. Part No.ATSU01N209LT
HK$1,284.06
Each
units
3 200 → 480 V 9 A 480 V 24 V dc 4 kW IP20 113mm 45mm 154mm -10°C +40°C - ATSU01
RS Stock No. 820-0734
Mfr. Part No.ATS48C32Y
HK$31,974.54
Each
units
3 208 → 690 V ac 320 A 208 → 690 V ac 110 → 230 V ac 315 kW IP00, IP20 320mm 380mm 265mm -10°C +40°C - ATS48
RS Stock No. 505-5825
Mfr. Part No.ATS01N209QN
HK$2,002.00
Each
units
3 380 → 415 V 9 A 415 V 24 V dc, 110 → 240 V ac 4 kW IP20 130.7mm 45mm 145mm -10°C +40°C - ATS01
New
RS Stock No. 200-3930
Mfr. Part No.3RW5056-2TB15
BrandSiemens
HK$18,309.50
Each
units
3 110 → 250 V 171 A 400 → 600 V 110 → 250 V 110 kW IP00 - - - - - - 3RW50
RS Stock No. 209-6362
BrandRS PRO
HK$1,603.20
Each
units
3 380 → 460 V ac 12 A 460 V ac - 5.5 kW IP20 120mm 45mm 75mm 0°C +40°C DIN Rail -
RS Stock No. 746-4956
Mfr. Part No.3RW4036-1BB04
BrandSiemens
HK$5,422.56
Each
units
3 - 45 A 400 V 24 V ac/dc 22 kW IP00 170mm 55mm 170mm - - - 3RW40
RS Stock No. 185-9656
Mfr. Part No.3RW5215-1TC14
BrandSiemens
HK$7,373.36
Each
units
3 200 → 480 V 25 A 480 V 110 → 250 V ac 18.5 kW IP20 170mm 152mm 274.8mm -25°C +60°C Screw Fixing 3RW52
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...