Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 192-8769
Mfr. Part No.OVU00213
BrandOverview
HK$1,578.49
Each
units
41 mNm 12 V dc 720 °/s - - - - 56mm 18.55mm 56 (Dia.) x 18.6 mm 510 mA - - -
RS Stock No. 192-8770
Mfr. Part No.OVU00243
BrandOverview
HK$1,949.83
Each
units
80 mNm 24 V dc 720 °/s - - - - 56mm 22.7mm 56 Dia. x 22.7 mm 600 mA - - -
RS Stock No. 192-8768
Mfr. Part No.OVU00212
BrandOverview
HK$1,578.49
Each
units
41 mNm 12 V dc 720 °/s - - - - 56mm 21.5mm 56 Dia. x 21.5 mm 510 mA - - -
RS Stock No. 192-8772
Mfr. Part No.OVU00247
BrandOverview
HK$6,314.19
Each
units
2 nm 48 V dc 450 °/s - - - - 77mm 98.5mm 77 Dia. x 98.5 mm 1.12 A - - -
RS Stock No. 192-8771
Mfr. Part No.OVU00244
BrandOverview
HK$1,949.83
Each
units
80 mNm 24 V dc 720 °/s - - - - 56mm 18.21mm 56 (Dia.) x 18.2 mm 600 mA - - -