Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 111-0830
Mfr. Part No.BCH2MR3023CA6C
HK$10,193.04
Each
units
42.97 Nm 220 V 3000 rpm 3 kW 14.32Nm 35mm 281mm 180mm 245mm 281 x 180 x 245 mm 53.9 A rms 53.56kg.cm² BCH2 -
RS Stock No. 781-3058
Mfr. Part No.900-00005
HK$132.12
Each
units
27 Ncm 4 → 6 V - 140 mA - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm 140 mA - - -
RS Stock No. 351-4726
HK$3,546.51
Each
units
1.05 Nm 24 V dc 3200 rpm 60 W 20Ncm 6mm 142mm 52.5mm - - - - - -
RS Stock No. 351-4669
Mfr. Part No.9904 120 15211
HK$1,083.48
Each
units
13.5 Ncm 24 V dc 4000 rpm 12 W 2.6Ncm 3mm 39.9mm 40mm - - - - - -
RS Stock No. 705-9232
Mfr. Part No.1FK7042-5AF21-1PA3
BrandSiemens
HK$17,695.85
Each
units
2.6 Nm 230 V 3000 rpm 820 W 3Nm 19mm 162mm 90mm 96mm 162 x 90 x 96 mm - - - -
RS Stock No. 111-0828
Mfr. Part No.BCH2LH2033CA6C
HK$6,511.76
Each
units
19.11 Nm 220 V 5000 rpm 2 kW 6.37Nm 22mm 243.5mm 100mm 146mm 243.5 x 100 x 146 mm 32.3 A rms 4.28kg.cm² BCH2 -
RS Stock No. 263-6011
BrandRS PRO
HK$2,416.47
Each
units
36 Ncm 24 → 30 V dc 1600 rpm 30 W 12Ncm 6mm 88mm 66mm - 66 (Dia.) x 88 mm 1.3 A 0.214kg.cm² M66 -
RS Stock No. 781-3046
Mfr. Part No.900-00008
HK$142.79
Each
units
27 Ncm 4 → 6 V 0 → 50 rpm - - - 406mm 55.8mm 19mm 406 x 55.8 x 19 mm - - - -
RS Stock No. 263-5995
BrandRS PRO
HK$1,472.10
Each
units
27 Ncm 24 V dc 1600 rpm 30 W 12Nm 6mm 64mm 66mm - 66 (Dia.) x 64 mm 1.3 A 0.214kg.cm² - -
RS Stock No. 111-0824
Mfr. Part No.BCH2LH1033CA6C
HK$4,827.61
Each
units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms 2.4kg.cm² BCH2 -
RS Stock No. 921-3753
Mfr. Part No.9234S006-R1
HK$659.17
Each
units
43 mNm 24 V dc 6151 rpm 23 W - 4mm 61mm 40mm - 40 (Dia.) x 61 mm 160 mA - 9000 RoHS
RS Stock No. 192-8771
Mfr. Part No.OVU00244
BrandOverview
HK$1,949.83
Each
units
80 mNm 24 V dc 720 °/s - - - - 56mm 18.21mm 56 (Dia.) x 18.2 mm 600 mA - - -
RS Stock No. 192-8772
Mfr. Part No.OVU00247
BrandOverview
HK$6,314.19
Each
units
2 nm 48 V dc 450 °/s - - - - 77mm 98.5mm 77 Dia. x 98.5 mm 1.12 A - - -
RS Stock No. 124-1296
Mfr. Part No.R88M-G20030H-S2
BrandOmron
HK$5,386.23
Each
units
0.64 Nm 200 V ac 3000 rpm 200 W - 50mm 60mm 60mm 109mm 60 x 60 x 109 mm 1.6 A - SMARTSTEP2 CE, CUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS Stock No. 624-8769
Mfr. Part No.BSH1003P31A2A
HK$8,705.84
Each
units
28.3 Nm - 2000 rpm 2 kW 8.34Nm - 138.5mm 100mm 241mm 138.5 x 100 x 241 mm - - - -
RS Stock No. 624-9021
Mfr. Part No.BSH1002P31A2A
HK$8,797.36
Each
units
18.3 Nm - 6000 rpm 1.7 kW 5.8Nm - 138.5mm 100mm 205mm 138.5 x 100 x 205 mm - - - -
RS Stock No. 263-6005
BrandRS PRO
HK$2,578.58
Each
units
36 Ncm 24 → 30 V dc 1600 rpm 30 W 14Ncm 6mm 134mm 66mm - 66 (Dia.) x 134 mm 1.3 A 0.214kg.cm² - -
RS Stock No. 111-0821
Mfr. Part No.BCH2LF0433CA5C
HK$3,005.43
Each
units
3.81 Nm 220 V 5000 rpm 400 W 1.27Nm 14mm 142mm 80mm 95mm 142 x 80 x 95 mm 7.73 A rms 0.67kg.cm² BCH2 -
RS Stock No. 184-6935
Mfr. Part No.3216W024BXT R
BrandFaulhaber
HK$1,433.91
Each
units
41 mNm 24 V 4150 RPM 30 W - 4mm 28.4mm 32mm - 32 Dia. x 28.4 mm 1.17 A - 3216 -
RS Stock No. 810-2848
Mfr. Part No.MUMA5AZP1S
BrandPanasonic
HK$3,247.69
Each
units
0.48 Nm 100 V, 200 V 5000 rpm 50 W - 22mm 75.5mm 42mm 42mm 75.5 x 42 x 42 mm - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...