Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Read more Read less

Filters

Viewing 1 - 20 of 116 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 111-0838
Mfr. Part No.VW3M8D2AR30
HK$908.05
Each
units
- - - - - - - - - - - -
RS Stock No. 111-0855
Mfr. Part No.VW3M5D6AR50
HK$2,092.09
Each
units
- - - - - - - - - - - -
RS Stock No. 796-8600
Mfr. Part No.VW3M9002
HK$617.76
Each
units
3 Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 111-0807
Mfr. Part No.LXM28AU01M3X
HK$4,620.71
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 1.2 A 220 V 100 W 150mm 55mm 146mm 0°C +55°C -
RS Stock No. 111-0812
Mfr. Part No.LXM28AU10M3X
HK$5,528.76
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 8.5 A 220 V 1 kW 150mm 55mm 177mm 0°C +55°C -
New
RS Stock No. 203-3222
Mfr. Part No.6SL3200-0AE40-0AA0
BrandSiemens
HK$3,482.62
Each
units
1, 3 - 200-240 V 2.6 A - 0.4 kW - - - - - -
RS Stock No. 111-0813
Mfr. Part No.LXM28AU15M3X
HK$6,655.20
Each
units
1, 3 Encoder Feedback, Motion 170 <arrow/> 255 V, 200 <arrow/> 255 V 10 A 220 V 1.5 kW 150mm 55mm 170mm 0°C +55°C -
RS Stock No. 796-8629
Mfr. Part No.VW3M9107
HK$2,070.64
Each
units
- Current Controller, Homing, Manual, Positioning, Speed Controller - - - - - - - 0°C +50°C -
RS Stock No. 124-1298
Mfr. Part No.R7D-BP02HH
BrandOmron
HK$6,662.90
Each
units
1 - - 4.9 A 200 V ac 200 W 40mm 110.1mm 140mm 0°C +55°C -
RS Stock No. 111-0860
Mfr. Part No.GBK0800801C
HK$1,022.99
Each
units
- - - - - - 80mm 80mm 31.2mm - - -
RS Stock No. 181-1399
Mfr. Part No.LXM32MC10N4
HK$19,642.48
Each
units
3 Encoder Feedback 200→240 V, 380→480 V 23.5 A 480 V 7 kW 68mm 237mm 270mm 0°C +50°C -
RS Stock No. 181-1392
Mfr. Part No.LXM32CD12N4
HK$9,094.80
Each
units
- - 24 V dc 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS Stock No. 111-0862
Mfr. Part No.GBK0800803C
HK$793.11
Each
units
- - - - - - 80mm 80mm 31.2mm - - -
RS Stock No. 181-1418
Mfr. Part No.XPSAXE5120P
HK$1,811.77
Each
units
- - 24 V dc 6 A 24 V dc - 45mm 114mm 99mm -22°C +55°C -
RS Stock No. 181-1400
Mfr. Part No.LXM32MD12N4
HK$8,689.69
Each
units
- - 208 V, 480 V 16 A 24 V dc 12 W 74mm 153mm 151.5mm -10°C +55°C -
RS Stock No. 181-1420
Mfr. Part No.XPSECPE5131P
HK$3,527.27
Each
units
3 - 24 V dc 2.5 A 24 V dc - 45mm 114mm 99mm -10°C +55°C -
RS Stock No. 111-0857
Mfr. Part No.VW3M5D6FR50
HK$2,448.29
Each
units
- - - - - - - - - - - -
RS Stock No. 111-0814
Mfr. Part No.LXM28AU20M3X
HK$8,505.78
Each
units
3 Encoder Feedback, Motion 200 → 255 V 8.7 A 220 V 2 kW 170mm 62mm 184mm 0°C +55°C -
RS Stock No. 181-1403
Mfr. Part No.LXM32MD30M2
HK$11,737.44
Each
units
3 Motion 200→240 V, 380→480 V 7.2 A 480 V 1.2 kW 68mm 237mm 270mm 0°C +50°C -
RS Stock No. 181-1422
Mfr. Part No.XPSMC32Z
HK$13,503.30
Each
units
3 - 24 V dc 2.5 A 24 V dc - 45mm 114mm 99mm -10°C +55°C -