Motor Protection Circuit Breakers

Motor protection circuit breakers act as protection devices for electric motors, monitoring the electrical supply in motor circuits of 50-60Hz. They protect against phase unbalances and losses, which are detrimental to motors, offer protection against current overload, and prevent short circuits.


What are motor protection circuit breakers used for?

Motor protection circuit breakers are useful in industrial and building applications such as chillers, compressors, heat pumps and cooling towers, to prevent damages from short circuits or power surges. In the manufacturing industry, circuit breakers interrupt electrical faults below the breaking capacity, which protects machinery and equipment from blowouts.


Types of motor protection circuit breakers

Motor protection circuit breakers come in A type or B type classifications, dependent on utilisation and function.


The A type breaker is not explicitly intended for selectivity and does not allow intentional short time delay under short circuit conditions.This means that the system interrupts immediately when current or voltage levels match the breaking capacity.


Type B breakers allow for an intentional and adjustable short time delay under short circuit conditions, which enables the system to continue for a short while with currents exceeding breaking capacity levels.


...
Read more Read less

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Current Range Number of Poles Range Breaking Capacity Terminal Type Voltage Rating Reset Method Length Width Depth Dimensions For Use With Series
RS Stock No. 400-1439
Mfr. Part No.GV2ME21
HK$682.72
Each
units
17 23 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0239
Mfr. Part No.GV2ME14
HK$443.65
Each
units
6 10 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0251
Mfr. Part No.GV2ME08
HK$393.05
Each
units
2.5 4 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0245
Mfr. Part No.GV2ME10
HK$519.89
Each
units
4 6.3 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 413-1574
Mfr. Part No.GV2ME063
HK$600.00
Each
units
1 1.6 A 3P TeSys - Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0289
Mfr. Part No.GV2ME06
HK$519.89
Each
units
1 1.6 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0217
Mfr. Part No.GV2ME20
HK$439.04
Each
units
13 18 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0201
Mfr. Part No.GV2ME22
HK$742.87
Each
units
20 25 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0223
Mfr. Part No.GV2ME16
HK$408.82
Each
units
9 14 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 395-0267
Mfr. Part No.GV2ME07
HK$388.78
Each
units
1.6 2.5 A 3P TeSys 3 kA Screw 690 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 413-1625
Mfr. Part No.GV2ME163
HK$700.00
Each
units
9 14 A 3P TeSys 6 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 413-1619
Mfr. Part No.GV2ME143
HK$630.00
Each
units
6 10 A 3P TeSys 10 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 608-8309
Mfr. Part No.GV2L08
HK$567.53
Each
units
2.5 4 A, 4 6 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2L
RS Stock No. 608-8359
Mfr. Part No.GV2L22
HK$792.00
Each
units
16 24 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2L
RS Stock No. 413-1596
Mfr. Part No.GV2ME083
HK$540.00
Each
units
2.5 4 A 3P TeSys - Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 413-1653
Mfr. Part No.GV2ME223
HK$651.00
Each
units
20 25 A 3P TeSys 4 kA Cage Clamp 500 V - 89mm 44.5mm 78.2mm 89 x 44.5 x 78.2 mm - GV2M
RS Stock No. 608-8523
Mfr. Part No.GV2P21
HK$1,585.57
Each
units
17 23 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2P
RS Stock No. 608-8321
Mfr. Part No.GV2L14
HK$704.58
Each
units
5.5 8 A, 7 10 A 3P TeSys 4 kA Screw 690 V - 89mm 44.5mm 97mm 89 x 44.5 x 97 mm - GV2L
RS Stock No. 608-8551
Mfr. Part No.GV2RT06
HK$983.84
Each
units
1 1.6 A 3P TeSys - - 690 V - 89mm 44.5mm 78.5mm 89 x 44.5 x 78.5 mm - GV2R
RS Stock No. 744-6891
Mfr. Part No.GV2RT21
HK$1,384.24
Each
units
17 23 A 3P TeSys - Screw 690 V - 89mm 44.5mm 78.5mm 89 x 44.5 x 78.5 mm - GV2R