Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 892-9293
Mfr. Part No.26DBM10D1B-K
BrandPortescap
HK$812.70
Each
units
- 35.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS Stock No. 510-1091
Mfr. Part No.26DBM20B2U-L
BrandPortescap
HK$700.00
Each
units
- 8.9N - 48mm Stepper 12V dc Stepper Motor - - 26DBM20B2U
RS Stock No. 510-1114
Mfr. Part No.35DBM10B2U-L
BrandPortescap
HK$853.62
Each
units
- 20.9N - 63.5mm Stepper 12V dc - - - 35DBM10B2U
RS Stock No. 510-1120
BrandPortescap
HK$1,200.75
Each
units
- 88N - 76.2mm Stepper 12V dc - - - 57DBM10B2U
RS Stock No. 510-1108
Mfr. Part No.26DBM10B1U-L
BrandPortescap
HK$827.21
Each
units
- 13.9N - 48mm Stepper 5V dc Stepper Motor - - 26DBM10B1U
RS Stock No. 892-9287
Mfr. Part No.20DAM20D2B-K
BrandPortescap
HK$801.62
Each
units
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS Stock No. 892-9303
Mfr. Part No.26DBM20D2U-K
BrandPortescap
HK$908.31
Each
units
- 34.2N - 18.83mm Linear 12V dc Stepper Motor - - -
RS Stock No. 892-9283
Mfr. Part No.20DAM10D2B-L
BrandPortescap
HK$602.51
Each
units
- 30.6N - 15mm Linear 12V dc Stepper Motor - - -
RS Stock No. 181-2747
Mfr. Part No.26DBM20D2U-L
BrandPortescap
HK$807.12
Each
units
- 34.2N - 48mm Linear 12V dc Stepper Motor - 3.4W 26DBM-L
RS Stock No. 892-9312
Mfr. Part No.35DBM30B2B-L
BrandPortescap
HK$986.43
Each
units
- 28.9N - 63.5mm Linear 12V dc Stepper Motor - - -
RS Stock No. 892-9280
Mfr. Part No.20DAM10D1B-K
BrandPortescap
HK$659.13
Each
units
- 30.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS Stock No. 892-9319
Mfr. Part No.35DBM10B2B-K
BrandPortescap
HK$978.67
Each
units
- 28.9N - 23.14mm Linear 12V dc Stepper Motor - - -