Linear Actuators

Linear actuators create a straight line motion and have been designed to withstand a range of operating conditions.


Actuators work by converting energy produced by an electric motor into torque which then moves a mechanism. The control system of an actuator can be controlled mechanically, electrically, software driven or operated by a human.


Unlike pneumatic and hydraulic actuators electric actuators commonly have excellent duty cycles. The duty cycle refers to the amount of time an actuator can be run before it needs to cool down. If the duty cycle is exceeded it can lead to power loss, overheating and eventual burnout of the motor.


Due to the higher efficiency, energy savings and noise reduction of electric actuators, it has become common place to replace current pneumatic systems with these electromechanical devices.


Features and Benefits


  • Resistant to a wide range of temperatures, chemicals, dirt, dust, shock and vibration

  • Robust

  • Adaptable to application needs

  • Reduce assembly costs

  • Increase machine productivity

  • Reduced environmental impact

  • Less maintenance needed


  • Where would you use a linear actuator?


    Linear actuators can be used for many general industrial or specific applications. They are able to perform with high load capacities, high operating speeds and aesthetically designed systems.


    Linear actuators are used in machine tools, industrial machinery, office or home automation as well as solar tracking systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 250 products
Results per page
Description Price Maximum Acceleration Maximum Load Maximum Speed Maximum Stroke Length Actuation Type Input Voltage Motor Technology No Load Torque Motor Power Series
RS Stock No. 892-9293
Mfr. Part No.26DBM10D1B-K
BrandPortescap
HK$937.25
Each
units
- 35.6N - 18.83mm Linear 5V dc Stepper Motor - - -
RS Stock No. 764-3461
Mfr. Part No.CAHB-10-A3A-050158AAA000-000
HK$2,346.24
Each
units
- 500N 16mm/s 50mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 494-7234
Mfr. Part No.80910501
BrandCrouzet
HK$450.18
Each
units
- 43N 1.67mm/s 10mm Linear 5.6V dc Stepper Motor - 5W -
RS Stock No. 764-3471
Mfr. Part No.CAHB-10-B3A-100209AAA000-000
HK$2,186.41
Each
units
- 500N 16mm/s 100mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 885-5312
Mfr. Part No.CAHB-21-B1N-305521-AAA000-000 EU
HK$4,190.01
Each
units
- 2300N 45 → 65mm/s 305mm Ball Screw 24V dc - - - CAHB–21
RS Stock No. 764-3443
Mfr. Part No.MAX30-A150365AC5100-000
HK$4,085.91
Each
units
- 8000N 7mm/s 150mm Push Pull 24V dc DC Motor - 120W -
RS Stock No. 389-697
Mfr. Part No.80910002
BrandCrouzet
HK$450.18
Each
units
- 58N 3.33mm/s 10mm - 5.6V Stepper Motor - 5W -
RS Stock No. 764-3465
Mfr. Part No.CAHB-10-A3A-100209AAA000-000
HK$2,365.33
Each
units
- 500N 16mm/s 100mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 764-3483
Mfr. Part No.CAHB-10-B3A-300413AAA000-000
HK$2,308.02
Each
units
- 500N 16mm/s 300mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 764-3474
Mfr. Part No.CAHB-10-A3A-300413AAA000-000
HK$2,486.83
Each
units
- 500N 16mm/s 300mm ACME Screw Drive 12V dc DC Motor - - CAHB-10
RS Stock No. 494-7240
Mfr. Part No.80910502
BrandCrouzet
HK$450.18
Each
units
- 24N 1.67mm/s 10mm Linear 17V dc Stepper Motor - 5W -
RS Stock No. 510-1091
Mfr. Part No.26DBM20B2U-L
BrandPortescap
HK$742.63
Each
units
- 8.9N - 48mm Stepper 12V dc Stepper Motor - - 26DBM20B2U
RS Stock No. 228-649
Mfr. Part No.ZLW-1040-02-100-L-600
BrandIgus
HK$5,172.21
Each
units
- 200N 5m/s 600mm Linear - ZLW Series - - -
RS Stock No. 764-3480
Mfr. Part No.CAHB-10-B3A-200311AAA000-000
HK$2,247.62
Each
units
- 500N 16mm/s 200mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 494-7228
Mfr. Part No.80910003
BrandCrouzet
HK$401.09
Each
units
- 38N 3.33mm/s 10mm - 12.7V dc Stepper Motor - - -
RS Stock No. 668-5638
Mfr. Part No.LDZBB3L-200A3
BrandSMC
HK$3,081.79
Each
units
- 80N 33mm/s 200mm Electric 24V dc DC Motor - - -
RS Stock No. 764-3477
Mfr. Part No.CAHB-10-B3A-050158AAA000-000
HK$2,156.33
Each
units
- 500N 16mm/s 50mm ACME Screw Drive 24V dc DC Motor - - CAHB-10
RS Stock No. 510-1114
Mfr. Part No.35DBM10B2U-L
BrandPortescap
HK$567.68
Each
units
- 20.9N - 63.5mm Stepper 12V dc - - - 35DBM10B2U
RS Stock No. 197-7931
Mfr. Part No.D12-05B5-08-M0N
HK$9,067.69
Each
units
- 2250N 61mm/s 203.2mm Ball Screw 12V dc - - - GX DC
RS Stock No. 892-9280
Mfr. Part No.20DAM10D1B-K
BrandPortescap
HK$782.04
Each
units
- 30.6N - 18.83mm Linear 5V dc Stepper Motor - - -
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...