Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 85 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 891-8915
Mfr. Part No.132B0100
BrandDanfoss
HK$295.84
Each
units
- - - - - VLT Micro Drive - - - - Yes - - -
RS Stock No. 891-8918
Mfr. Part No.132B0101
BrandDanfoss
HK$297.25
Each
units
- - - - - VLT Micro Drive - - - - Yes - - -
RS Stock No. 891-8889
Mfr. Part No.132F0003
BrandDanfoss
HK$1,802.03
Each
units
0.75 kW 1 230 V 4.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8877
Mfr. Part No.132F0001
BrandDanfoss
HK$1,481.71
Each
units
0.18 kW 1 230 V 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8842
Mfr. Part No.132F0030
BrandDanfoss
HK$7,160.30
Each
units
7.5 kW 3 400 V 15.5 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8912
Mfr. Part No.132B0102
BrandDanfoss
HK$137.74
Each
units
- - - - - VLT Micro Drive LCP - - - - - - - -
RS Stock No. 891-8811
Mfr. Part No.132F0017
BrandDanfoss
HK$2,279.99
Each
units
0.37 kW 3 400 V 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8820
Mfr. Part No.132F0018
BrandDanfoss
HK$2,609.92
Each
units
0.75 kW 3 400 V 2.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8924
Mfr. Part No.132B0107
BrandDanfoss
HK$65.21
Each
units
- - - - - M3 Frame, VLT Micro Drive - - - - - - - -
RS Stock No. 891-8934
Mfr. Part No.132B0109
BrandDanfoss
HK$165.42
Each
units
- - - - - M2 Frame, VLT Micro Drive - - - - - - - -
RS Stock No. 125-0788
Mfr. Part No.134X0699
BrandDanfoss
HK$6,966.70
Each
units
1.5 kW 3 400 V 2.9 (441 → 480 V) A, 3.5 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS Stock No. 891-8937
Mfr. Part No.132B0111
BrandDanfoss
HK$40.04
Each
units
- - - - - M1 Frame, M2 Frame, VLT Micro Drive - - - - - - - -
RS Stock No. 125-0763
Mfr. Part No.134U7728
BrandDanfoss
HK$4,899.10
Each
units
0.55 kW 3 400 V 1.2 (441 → 480 V) A, 1.6 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profinet Yes
RS Stock No. 125-0786
Mfr. Part No.134X0697
BrandDanfoss
HK$5,497.49
Each
units
0.75 kW 3 400 V 1.8 (441 → 480 V) A, 2.1 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS Stock No. 125-0796
Mfr. Part No.130B1107
BrandDanfoss
HK$1,071.96
Each
units
- - - - - FC 280 Midi Drive - - - - - - - -
RS Stock No. 125-0778
Mfr. Part No.134U7717
BrandDanfoss
HK$7,483.25
Each
units
2.2 kW 3 400 V 3.9 (441 → 480 V) A, 4.7 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 891-8928
Mfr. Part No.132B0122
BrandDanfoss
HK$77.56
Each
units
- - - - - M4 Frame, M5 Frame, VLT Micro Drive - - - - - - - -
RS Stock No. 891-8845
Mfr. Part No.132F0058
BrandDanfoss
HK$10,344.28
Each
units
11 kW 3 400 V 23 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 292mm 125mm 241mm Yes Variable Speed Modbus Yes
RS Stock No. 125-0789
Mfr. Part No.134X0700
BrandDanfoss
HK$7,891.30
Each
units
2.2 kW 3 400 V 3.9 (441 → 480 V) A, 4.7 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 75mm 210mm Yes Adjustable Frequency RS485 Yes
RS Stock No. 125-0793
Mfr. Part No.134X0704
BrandDanfoss
HK$13,277.30
Each
units
7.5 kW 3 400 V 12.6 (441 → 480 V) A, 15.1 (380 → 440 V) A 0 → 500Hz 3 Phase Asynchronous Motors and Permanent Magnet Synchronous Motors 0 → +45 (Full Constant Output Current) °C, 0 → +55 (with Derating) °C 168mm 115mm 272.5mm Yes Adjustable Frequency Ethernet/IP Yes