Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Read more Read less

Filters

Viewing 1 - 20 of 1169 products
Results per page
Description Price Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included
RS Stock No. 872-4079
Mfr. Part No.ATV630D37N4
HK$31,065.60
Each
units
37 kW 3 400 V 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A 0.1 → 500Hz Asynchronous Motors, Synchronous Motors -15 → +60°C 673mm 226mm 271mm Yes Adjustable Frequency Profibus Yes
RS Stock No. 891-8915
Mfr. Part No.132B0100
BrandDanfoss
HK$295.84
Each
units
- - - - - VLT Micro Drive - - - - Yes - - -
RS Stock No. 785-8522
Mfr. Part No.VFD007EL21A
BrandDelta
HK$1,433.70
Each
units
0.75 kW 1 230 V 9.5 A 0 → 600 Hz 0.75 kW AC Motor -10 → +50°C 72mm 174mm 136mm Yes - RS485 ModBus Yes
RS Stock No. 891-8918
Mfr. Part No.132B0101
BrandDanfoss
HK$356.33
Each
units
- - - - - VLT Micro Drive - - - - Yes - - -
RS Stock No. 669-5812
Mfr. Part No.ATV12HU40M3
HK$4,473.55
Each
units
4 kW 3 230 V 19.9 A 400Hz - -10 → +50°C 140mm 184mm 141mm Yes - ModBus -
RS Stock No. 669-5786
Mfr. Part No.ATV12HU15M2
HK$2,512.27
Each
units
1.5 kW 1 230 V 14.9 A 400Hz - -10 → +50°C 105mm 143mm 156mm Yes - ModBus Yes
RS Stock No. 891-8877
Mfr. Part No.132F0001
BrandDanfoss
HK$1,481.71
Each
units
0.18 kW 1 230 V 1.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS Stock No. 796-8697
Mfr. Part No.ATV212HD11N4
HK$13,929.31
Each
units
11 kW 3 400 V 21.1 A 0.5 → 200Hz 3-Phase Asynchronous Motors +40 → +50°C 170mm 180mm 232mm - - Modbus Yes
RS Stock No. 891-8842
Mfr. Part No.132F0030
BrandDanfoss
HK$7,160.30
Each
units
7.5 kW 3 400 V 15.5 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 239mm 90mm 194mm Yes Variable Speed Modbus Yes
RS Stock No. 891-8889
Mfr. Part No.132F0003
BrandDanfoss
HK$1,802.03
Each
units
0.75 kW 1 230 V 4.2 A 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz - Maximum of +50°C 150mm 70mm 148mm Yes Variable Speed Modbus Yes
RS Stock No. 767-3040
Mfr. Part No.FR-D720S-042SC-EC
BrandMitsubishi
HK$1,841.84
Each
units
0.75 kW 1 230 V ac 4.2 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 162.5mm Yes - ModBus No
RS Stock No. 621-1284
Mfr. Part No.ACS150-03E-04A1-4
BrandABB
HK$2,251.29
Each
units
1.5 kW 3 400 V 4.1 A 500Hz - -10 → +40°C 70mm 239mm 142mm Yes - - Yes
RS Stock No. 785-8528
Mfr. Part No.VFD004EL21A
BrandDelta
HK$1,278.88
Each
units
0.4 kW 1 230 V 6.5 A 0 → 600 Hz 0.4 kW AC Motor -10 → +50°C 72mm 174mm 136mm Yes - RS485 ModBus Yes
RS Stock No. 891-8912
Mfr. Part No.132B0102
BrandDanfoss
HK$137.74
Each
units
- - - - - VLT Micro Drive LCP - - - - - - - -
RS Stock No. 860-3903
Mfr. Part No.VFD007EL43A
BrandDelta
HK$1,732.93
Each
units
0.75 kW 3 400 V ac 3.2 A 0 → 600Hz Constant Pressure Control of Water Pumps, Conveyor, Winders -10 → +50°C 136mm 72mm 174mm - - Modbus Yes
RS Stock No. 451-427
Mfr. Part No.ACS55-01E-09A8-2
BrandABB
HK$2,481.31
Each
units
2.2 kW 1 230 V 9.8 A 130Hz - -20 → +40°C 70mm 226mm 159mm Yes - - Yes
RS Stock No. 465-9505
Mfr. Part No.6SE6420-2AB17-5AA1
BrandSiemens
HK$6,531.43
Each
units
0.75 kW 1 230 V ac 8.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes
RS Stock No. 768-4030
Mfr. Part No.ATV212HU55N4
HK$8,708.65
Each
units
5.5 kW 3 400 V 8.6 A, 10.9 A 0.5 → 200Hz - -10 → +40 °C, +40 → +50 °C 142mm 184mm 150mm - - ModBus Yes
RS Stock No. 745-7841
Mfr. Part No.FR-E720S-080SC-EC
BrandMitsubishi
HK$3,311.88
Each
units
1.5 kW 1 230 V ac 8 A 0.2 → 400Hz - -10 → +50°C 108mm 128mm 167mm Yes - Profibus -
RS Stock No. 767-3024
Mfr. Part No.FR-D740-050SC-EC
BrandMitsubishi
HK$3,655.08
Each
units
2.2 kW 3 400 V ac 5 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 155.5mm Yes - ModBus No