Gearboxes

Filters

Viewing 61 - 80 of 214 products
Results per page
Description Price Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating Continuous Output Speed
RS Stock No. 420-5079
Mfr. Part No.203128
BrandMaxon
HK$5,027.08
Each
units
150:1 Planetary 22.5 Nm 12mm 42 mm 84.5mm - - - - -
RS Stock No. 718-868
Mfr. Part No.MRIG06 (25:2)
HK$983.35
Each
units
25:2 Spur 2.5 Nm - - - 56mm 41mm - - -
RS Stock No. 323-4953
Mfr. Part No.110338
BrandMaxon
HK$1,071.79
Each
units
19:1 Planetary 0.8 Nm 4mm 22 mm 29.4mm - - - - -
RS Stock No. 424-188
Mfr. Part No.MX6G15BA
BrandPanasonic
HK$877.59
Each
units
15:1 Spur 0.49 Nm 8mm - 60mm 60mm 24.5mm 83.3rpm 6 W -
RS Stock No. 423-983
Mfr. Part No.MX9G3B
BrandPanasonic
HK$1,121.04
Each
units
3:1 Spur 0.66 Nm 12mm - 90mm 90mm 35mm 450rpm 40 W -
RS Stock No. 103-4036
Mfr. Part No.6GBD20BH
BrandDKM
HK$609.17
Each
units
20:1 - - 8mm - 60mm 60mm - - - -
RS Stock No. 624-4537
Mfr. Part No.MX8G100B
BrandPanasonic
HK$1,143.43
Each
units
100:1 Spur 7.84 Nm 10mm - 80mm 80mm 30mm 13.5rpm 25 W -
RS Stock No. 363-6309
Mfr. Part No.IP57-M1-5
HK$2,401.37
Each
units
5:1 Planetary 12 Nm 12.69mm 57 mm 54mm - - - - -
RS Stock No. 624-4486
Mfr. Part No.MX8G3B
BrandPanasonic
HK$976.52
Each
units
3:1 Spur 0.39 Nm 10mm - 80mm 80mm 30mm 450rpm 25 W -
RS Stock No. 423-951
Mfr. Part No.MY9G150B
BrandPanasonic
HK$2,094.61
Each
units
150:1 Spur 19.6 Nm 15mm - 90mm 90mm 43mm 9.16rpm 60 W -
RS Stock No. 103-3933
Mfr. Part No.9PFK3BH
BrandDKM
HK$446.78
Each
units
3:1 - 2.39 Nm 15mm - 90mm 90mm 72mm 600rpm - -
RS Stock No. 103-3929
Mfr. Part No.9XD10PP
BrandDKM
HK$492.99
Each
units
10:1 - - - - 90mm 90mm 40mm - - -
RS Stock No. 420-5013
Mfr. Part No.134782
BrandMaxon
HK$783.07
Each
units
690:1 Planetary 0.375 Nm 3mm 16 mm 26.3mm - - - - -
RS Stock No. 424-122
Mfr. Part No.MZ9G10XB
BrandPanasonic
HK$1,489.89
Each
units
10:1 Spur - - - 90mm 90mm 43mm - 60 W -
RS Stock No. 441-5131
Mfr. Part No.GS38.0200
HK$698.64
Each
units
200:1 Spur 1.8 Nm 6mm - 38mm 38mm 23.5mm - - -
RS Stock No. 424-099
Mfr. Part No.MX6G10XB
BrandPanasonic
HK$557.24
Each
units
10:1 Spur - - - 60mm 60mm 24.5mm - 40 W -
RS Stock No. 336-258
Mfr. Part No.RG1/8.0160
HK$540.00
Each
units
160:1 Ovoid - 4mm - - 50mm - - - -
RS Stock No. 250-3321
Mfr. Part No.166159
BrandMaxon
HK$2,330.79
Each
units
17.8:1 Planetary 3.38 Nm - 32 mm - - - - - -
RS Stock No. 423-995
Mfr. Part No.MX9G180B
BrandPanasonic
HK$1,264.83
Each
units
180:1 Spur 9.8 Nm 12mm - 90mm 90mm 35mm 7.5rpm 40 W -
RS Stock No. 441-5197
Mfr. Part No.GP32.0019
HK$1,966.31
Each
units
19.2:1 Planetary 3.37 Nm 6mm 32 mm 36.1mm - - - - -
Related Products
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
Description:
The UART-B1 is a low cost full RFID/NFC read/write device with UART interface. Can operate in “host” connected mode or “stand alone” mode. Supports Mifare Classic 1k & 4k, NTAG2xx and Ultralight. Additionally, you can read serial numbers from Mifare ...
The A1/B1 EB v2.0 is an Extension Board ...
Description:
The A1/B1 EB v2.0 is an Extension Board (EB) for our RFID modules: the RFID A1 and RFID B1. The user can quickly connect our RFID modules to his device and check functionality and compatibility without wasting time in antenna ...
The TRH031M device is a highly-integrated multi-protocol reader ...
Description:
The TRH031M device is a highly-integrated multi-protocol reader for contactless communication. RF Operating Frequency: 13.56MHzProximity operating distance: up to 100mmAutomatic external Interface type detectionAutomatic and flexible interrupt handling64-byte Tx/Rx FIFO bufferHost communication: SPI, parallelBit- ...