Gearboxes

Filters

Viewing 41 - 60 of 208 products
Results per page
Description Price Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating Continuous Output Speed
RS Stock No. 103-3933
Mfr. Part No.9PFK3BH
BrandDKM
HK$446.78
Each
units
3:1 - 2.39 Nm 15mm - 90mm 90mm 72mm 600rpm - -
RS Stock No. 103-4026
Mfr. Part No.8GBK15BH
BrandDKM
HK$643.57
Each
units
15:1 - - 10mm - 80mm 80mm - - - -
RS Stock No. 423-951
Mfr. Part No.MY9G150B
BrandPanasonic
HK$2,094.61
Each
units
150:1 Spur 19.6 Nm 15mm - 90mm 90mm 43mm 9.16rpm 60 W -
RS Stock No. 624-4571
Mfr. Part No.MZ9G5B
BrandPanasonic
HK$1,651.10
Each
units
5:1 Spur 2.25 Nm 15mm - 90mm 90mm 43mm 275rpm 60 W -
RS Stock No. 892-9218
Mfr. Part No.R13 0 88
BrandPortescap
HK$1,130.70
Each
units
88:1 Planetary 0.5 Nm 3mm 13 mm 32.7mm - - 7500 (Input)rpm - -
RS Stock No. 103-4028
Mfr. Part No.8GBK120BH
BrandDKM
HK$774.14
Each
units
120:1 - - 10mm - 80mm 80mm - - - -
RS Stock No. 103-3944
Mfr. Part No.9PBK20BH
BrandDKM
HK$596.44
Each
units
20:1 - 15.94 Nm 15mm - 90mm 90mm 72mm 90rpm - -
RS Stock No. 774-0516
Mfr. Part No.370808
BrandMaxon
HK$2,314.95
Each
units
690:1 Planetary 3.4 Nm 3.2mm 22 mm 62.1mm - - - 8.8 W -
RS Stock No. 445-0207
Mfr. Part No.110315
BrandMaxon
HK$631.43
Each
units
67:1 Planetary 0.45 Nm 3mm 13 mm 23.7mm - - - - -
RS Stock No. 420-5007
Mfr. Part No.118186
BrandMaxon
HK$698.85
Each
units
157:1 Planetary 0.3 Nm 3mm 16 mm 22.7mm - - - - -
RS Stock No. 363-6359
Mfr. Part No.IP57-M2-100
HK$3,202.74
Each
units
100:1 Planetary 24 Nm 12.69mm 57 mm 79.75mm - - - - -
RS Stock No. 103-3940
Mfr. Part No.9PBK5BH
BrandDKM
HK$719.37
Each
units
5:1 - 3.99 Nm 15mm - 90mm 90mm 72mm 360rpm - -
RS Stock No. 103-3982
Mfr. Part No.8GBK30BH
BrandDKM
HK$652.07
Each
units
30:1 - - 10mm - 80mm 80mm - - - -
RS Stock No. 624-4543
Mfr. Part No.MX8G30B
BrandPanasonic
HK$1,044.24
Each
units
30:1 Spur 3.82 Nm 10mm - 80mm 80mm 30mm 45rpm 25 W -
RS Stock No. 892-9243
Mfr. Part No.K24 0 5
BrandPortescap
HK$804.80
Each
units
5:1 Spur 0.7 Nm 3mm 24 mm 25.4mm - - 5000 (Input)rpm - -
RS Stock No. 103-3980
Mfr. Part No.8GBK50BH
BrandDKM
HK$801.84
Each
units
50:1 - - 10mm - 80mm 80mm - - - -
RS Stock No. 892-9227
Mfr. Part No.R16.0 166
BrandPortescap
HK$1,228.31
Each
units
166:1 Planetary 1 Nm 3mm 16 mm 34.2mm - - 7500 (Input)rpm - -
RS Stock No. 624-4587
Mfr. Part No.MZ9G20B
BrandPanasonic
HK$1,243.07
Each
units
20:1 Spur 9.02 Nm 15mm - 90mm 90mm 43mm 68.75rpm 60 W -
RS Stock No. 250-3337
Mfr. Part No.166161
BrandMaxon
HK$2,363.46
Each
units
23:1 Planetary 3.38 Nm - 32 mm - - - - - -
RS Stock No. 420-5063
Mfr. Part No.203123
BrandMaxon
HK$3,147.71
Each
units
74:1 Planetary 22.5 Nm 12mm 42 mm 70mm - - - - -
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.